LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse V47ZS20PX2855 product image
Images for reference only

Littelfuse V47ZS20PX2855RoHS

Manufacturer
MPN
V47ZS20PX2855
LCSC Part #
C3263152
Packaging
-
Customer #
Key Attributes
38V 30V 47V Varistors, MOVs RoHS
Datasheetpdf iconLittelfuse V47ZS20PX2855
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4551$ 0.46
200+$ 0.1761$ 35.22
500+$ 0.1699$ 84.95
1,000+$ 0.1669$ 166.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerLittelfuse
Packaging-
Capacitance11nF@1MHz
Maximum DC Volts38V
Energy23J
Maximum AC Volts30V
Varistor Voltage47V

Introduction

AI Translation

The ZA series transient voltage surge suppressors are radial-lead varistors (MOVs) designed to protect low- and medium-voltage circuits and systems. Typical applications include motor control, telecommunications, solenoids, and power supply circuits, providing protection for PCB components and maintaining data integrity. These devices are available in five package sizes: 5mm, 7mm, 10mm, 14mm, and 20mm, with a wide DC voltage range of 5.5V to 615V.

Features

AI Translation
  • Lead-free, halogen-free, and RoHS compliant
  • Wide operating voltage range: 4V to 460V AC RMS
  • DC voltage rating: 5.5V to 615V
  • No derating required up to 85°C ambient temperature
  • Available in 5 case sizes: 5mm, 7mm, 10mm, 14mm, and 20mm
  • Radial lead package for hardwired or PCB designs
  • Available in tape-and-reel or bulk packaging
  • Standard lead form options

Applications

AI Translation
  • Motor control
  • Telecommunications
  • Solenoid valves
  • Power supply circuits