ABRACON AMCV-0402-180-C180N-T
| Manufacturer | |
| MPN | AMCV-0402-180-C180N-T |
| LCSC Part # | C3263146 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 18V 12.7V 0402 Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | ABRACON | |
| Packaging | 0402 | |
| Capacitance | 18pF@1MHz | |
| Energy | 10mJ | |
| Maximum DC Volts | 18V | |
| Maximum AC Volts | 12.7V | |
| Varistor Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | ABRACON | |
| Packaging | 0402 | |
| Capacitance | 18pF@1MHz |
| Type | Description | |
|---|---|---|
| Energy | 10mJ | |
| Maximum DC Volts | 18V | |
| Maximum AC Volts | 12.7V | |
| Varistor Voltage | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Surface mount type, compact size suitable for high-density installation. Excellent clamping ratio and robust voltage surge suppression capability. Superior solderability (nickel/tin plating).
Applications
AI Translation
- Transient voltage protection and voltage surge suppression for LED lighting
- Suitable for LCD-TV, STB, switches, routers, PLC, security systems, smart meters, and mobile phones
- Suppression of induced/switching overvoltage caused by lightning strikes and power supplies
- Protection for DC-DC modules, I/O ports, and IC drivers
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0343 | $ 0.03 |
| 200+ | $ 0.0133 | $ 2.66 |
| 500+ | $ 0.0128 | $ 6.40 |
| 1,000+ | $ 0.0126 | $ 12.60 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | ABRACON | |
| Packaging | 0402 | |
| Capacitance | 18pF@1MHz | |
| Energy | 10mJ | |
| Maximum DC Volts | 18V | |
| Maximum AC Volts | 12.7V | |
| Varistor Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | ABRACON | |
| Packaging | 0402 | |
| Capacitance | 18pF@1MHz |
| Type | Description | |
|---|---|---|
| Energy | 10mJ | |
| Maximum DC Volts | 18V | |
| Maximum AC Volts | 12.7V | |
| Varistor Voltage | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Surface mount type, compact size suitable for high-density installation. Excellent clamping ratio and robust voltage surge suppression capability. Superior solderability (nickel/tin plating).
Applications
AI Translation
- Transient voltage protection and voltage surge suppression for LED lighting
- Suitable for LCD-TV, STB, switches, routers, PLC, security systems, smart meters, and mobile phones
- Suppression of induced/switching overvoltage caused by lightning strikes and power supplies
- Protection for DC-DC modules, I/O ports, and IC drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

