BOURNS MOV-07D151KTR
| Manufacturer | |
| MPN | MOV-07D151KTR |
| LCSC Part # | C3263025 |
| Packaging | - |
| Customer # | |
| Key Attributes | 125V 95V 150V Varistors, MOVs RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Energy | 9.7J | |
| Maximum DC Volts | 125V | |
| Capacitance | 396pF@1kHz | |
| Maximum AC Volts | 95V | |
| Varistor Voltage | 150V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Energy | 9.7J |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | 125V | |
| Capacitance | 396pF@1kHz | |
| Maximum AC Volts | 95V | |
| Varistor Voltage | 150V |
Introduction
The MOV-07DxxxK Series of 7 mm radial leaded varistor devices protects against overvoltage transients such as lightning, power contact and power induction. The metal oxide varistors offer a choice of varistor voltages from 18 V to 820 V and Vrms voltages from 11 V to 510 V. The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.
Features
- High voltage and current rating
- Straight and kinked lead styles available
- Bidirectional
- Surge protection
- Fast response time
- RoHS compliant*
- Agency listing
Applications
- Power supplies
- Power systems
- Line voltage
- Telecom systems
- White goods / appliances
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0526 | $ 0.05 |
| 200+ | $ 0.0204 | $ 4.08 |
| 500+ | $ 0.0197 | $ 9.85 |
| 1,000+ | $ 0.0193 | $ 19.30 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Energy | 9.7J | |
| Maximum DC Volts | 125V | |
| Capacitance | 396pF@1kHz | |
| Maximum AC Volts | 95V | |
| Varistor Voltage | 150V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Energy | 9.7J |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | 125V | |
| Capacitance | 396pF@1kHz | |
| Maximum AC Volts | 95V | |
| Varistor Voltage | 150V |
Introduction
The MOV-07DxxxK Series of 7 mm radial leaded varistor devices protects against overvoltage transients such as lightning, power contact and power induction. The metal oxide varistors offer a choice of varistor voltages from 18 V to 820 V and Vrms voltages from 11 V to 510 V. The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits.
Features
- High voltage and current rating
- Straight and kinked lead styles available
- Bidirectional
- Surge protection
- Fast response time
- RoHS compliant*
- Agency listing
Applications
- Power supplies
- Power systems
- Line voltage
- Telecom systems
- White goods / appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MOV-07D151K | BOURNS | Through Hole | 0 | $ 0.0621 | ||
| ERZ-V07D151 | PANASONIC | - | 0 | $ 0.1174 |

