Meritek MVR20D162K-S
| Manufacturer | |
| MPN | MVR20D162K-S |
| LCSC Part # | C3262463 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.28kV 1kV 1.6kV Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Meritek | |
| Packaging | - | |
| Capacitance | 330pF@1kHz | |
| Energy | 896J | |
| Maximum DC Volts | 1.28kV | |
| Maximum AC Volts | 1kV | |
| Varistor Voltage | 1.6kV |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Meritek | |
| Packaging | - | |
| Capacitance | 330pF@1kHz |
| Type | Description | |
|---|---|---|
| Energy | 896J | |
| Maximum DC Volts | 1.28kV | |
| Maximum AC Volts | 1kV | |
| Varistor Voltage | 1.6kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1341 | $ 1.13 |
| 250+ | $ 0.4398 | $ 109.95 |
| 500+ | $ 0.4244 | $ 212.20 |
| 1,000+ | $ 0.4167 | $ 416.70 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Meritek | |
| Packaging | - | |
| Capacitance | 330pF@1kHz | |
| Energy | 896J | |
| Maximum DC Volts | 1.28kV | |
| Maximum AC Volts | 1kV | |
| Varistor Voltage | 1.6kV |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Meritek | |
| Packaging | - | |
| Capacitance | 330pF@1kHz |
| Type | Description | |
|---|---|---|
| Energy | 896J | |
| Maximum DC Volts | 1.28kV | |
| Maximum AC Volts | 1kV | |
| Varistor Voltage | 1.6kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

