ABRACON AMCV-1210H-480-T
| Manufacturer | |
| MPN | AMCV-1210H-480-T |
| LCSC Part # | C3262371 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 48V 34.1V 60V 1210 Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | ABRACON | |
| Packaging | 1210 | |
| Energy | 2J | |
| Maximum DC Volts | 48V | |
| Capacitance | 600pF@1kHz | |
| Maximum AC Volts | 34.1V | |
| Varistor Voltage | 60V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | ABRACON | |
| Packaging | 1210 | |
| Energy | 2J |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | 48V | |
| Capacitance | 600pF@1kHz | |
| Maximum AC Volts | 34.1V | |
| Varistor Voltage | 60V |
Introduction
SMT package, compact size for high-density mounting. Excellent clamping ratio and strong voltage surge suppression capability. Superior solderability (nickel and tin plating).
Suitable for transient voltage protection and voltage surge suppression in LED lighting. Compatible with LCD TVs, set-top boxes, switches, routers, PLCs, security systems, smart meters, and mobile phones. Suppresses induced/switching overvoltage caused by lightning and power supplies. Protects DC-DC modules, I/O ports, and IC drivers.
Operating temperature: -55℃ to +85℃. Storage temperature: -10℃ to +40℃, relative humidity 70% (maximum).
Dimensions: 3.2 X 2.5 X 1.7 mm.
Applications
- Transient voltage protection and voltage surge suppression for LED lighting
- For LCD-TV, STB, switches, routers, PLC, security systems, smart meters, mobile phones
- Suppression of induced/switching overvoltage caused by lightning strikes and power supplies
- Protection for DC-DC modules, I/O ports, IC drivers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2859 | $ 0.29 |
| 200+ | $ 0.1107 | $ 22.14 |
| 500+ | $ 0.1068 | $ 53.40 |
| 1,000+ | $ 0.1049 | $ 104.90 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | ABRACON | |
| Packaging | 1210 | |
| Energy | 2J | |
| Maximum DC Volts | 48V | |
| Capacitance | 600pF@1kHz | |
| Maximum AC Volts | 34.1V | |
| Varistor Voltage | 60V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | ABRACON | |
| Packaging | 1210 | |
| Energy | 2J |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | 48V | |
| Capacitance | 600pF@1kHz | |
| Maximum AC Volts | 34.1V | |
| Varistor Voltage | 60V |
Introduction
SMT package, compact size for high-density mounting. Excellent clamping ratio and strong voltage surge suppression capability. Superior solderability (nickel and tin plating).
Suitable for transient voltage protection and voltage surge suppression in LED lighting. Compatible with LCD TVs, set-top boxes, switches, routers, PLCs, security systems, smart meters, and mobile phones. Suppresses induced/switching overvoltage caused by lightning and power supplies. Protects DC-DC modules, I/O ports, and IC drivers.
Operating temperature: -55℃ to +85℃. Storage temperature: -10℃ to +40℃, relative humidity 70% (maximum).
Dimensions: 3.2 X 2.5 X 1.7 mm.
Applications
- Transient voltage protection and voltage surge suppression for LED lighting
- For LCD-TV, STB, switches, routers, PLC, security systems, smart meters, mobile phones
- Suppression of induced/switching overvoltage caused by lightning strikes and power supplies
- Protection for DC-DC modules, I/O ports, IC drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

