Littelfuse V680LC100CPX10
| Manufacturer | |
| MPN | V680LC100CPX10 |
| LCSC Part # | C3262118 |
| Packaging | - |
| Customer # | |
| Key Attributes | 680V 1.06kV Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Capacitance | 120pF@1MHz | |
| Energy | 520J | |
| Maximum AC Volts | 680V | |
| Varistor Voltage | 1.06kV |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Capacitance | 120pF@1MHz |
| Type | Description | |
|---|---|---|
| Energy | 520J | |
| Maximum AC Volts | 680V | |
| Varistor Voltage | 1.06kV |
Introduction
The C-III Varistor Series of Metal-Oxide Varistors (MOVs) are specifically designed for applications requiring high surge energy absorption ratings and superior multiple pulse absorption rating. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. The C-III Varistor Series is primarily intended for use in AC line Surge Protection Device (SPD) product and other similar applications requiring high transient energy and peak current capability in a relatively small package size.
Features
- Lead–free, Halogen-Free and RoHS compliant
- High energy absorption capability WTM 40J to 530J (2ms)
- High pulse life rating
- High peak pulse current capability ITM 3500A to 10,000A (8/20µs)
- Wide operating voltage range VM(AC)RMS 130V to 1000V
- Available in tape and reel for automatic insertion; Also available with crimped and/ or trimmed lead styles
- No derating up to 85℃ ambient
- The C-III Series is supplied in 10mm, 14mm and 20mm disc versions with various lead options
- Phenolic Coated CIII Series devices are available with improved maximum operating maximum temperature 125℃
- These devices also have improved temperature cycling performance capability
Applications
- AC line Surge Protection Device (SPD) product
- Other similar applications requiring high transient energy and peak current capability in a relatively small package size
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5034 | $ 0.50 |
| 200+ | $ 0.1952 | $ 39.04 |
| 500+ | $ 0.189 | $ 94.50 |
| 1,000+ | $ 0.1859 | $ 185.90 |
Standard Packaging200/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Capacitance | 120pF@1MHz | |
| Energy | 520J | |
| Maximum AC Volts | 680V | |
| Varistor Voltage | 1.06kV |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Capacitance | 120pF@1MHz |
| Type | Description | |
|---|---|---|
| Energy | 520J | |
| Maximum AC Volts | 680V | |
| Varistor Voltage | 1.06kV |
Introduction
The C-III Varistor Series of Metal-Oxide Varistors (MOVs) are specifically designed for applications requiring high surge energy absorption ratings and superior multiple pulse absorption rating. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. The C-III Varistor Series is primarily intended for use in AC line Surge Protection Device (SPD) product and other similar applications requiring high transient energy and peak current capability in a relatively small package size.
Features
- Lead–free, Halogen-Free and RoHS compliant
- High energy absorption capability WTM 40J to 530J (2ms)
- High pulse life rating
- High peak pulse current capability ITM 3500A to 10,000A (8/20µs)
- Wide operating voltage range VM(AC)RMS 130V to 1000V
- Available in tape and reel for automatic insertion; Also available with crimped and/ or trimmed lead styles
- No derating up to 85℃ ambient
- The C-III Series is supplied in 10mm, 14mm and 20mm disc versions with various lead options
- Phenolic Coated CIII Series devices are available with improved maximum operating maximum temperature 125℃
- These devices also have improved temperature cycling performance capability
Applications
- AC line Surge Protection Device (SPD) product
- Other similar applications requiring high transient energy and peak current capability in a relatively small package size
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

