EATON AMLV18V26C3200
| Manufacturer | |
| MPN | AMLV18V26C3200 |
| LCSC Part # | C3261748 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 26V 20V 33V 1812 Varistors, MOVs RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | EATON | |
| Packaging | 1812 | |
| Energy | 3J | |
| Maximum DC Volts | 26V | |
| Capacitance | 3.2nF@1kHz | |
| Maximum AC Volts | 20V | |
| Varistor Voltage | 33V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | EATON | |
| Packaging | 1812 | |
| Energy | 3J |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | 26V | |
| Capacitance | 3.2nF@1kHz | |
| Maximum AC Volts | 20V | |
| Varistor Voltage | 33V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2614 | $ 0.26 |
| 200+ | $ 0.1012 | $ 20.24 |
| 500+ | $ 0.0976 | $ 48.80 |
| 1,000+ | $ 0.0959 | $ 95.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | EATON | |
| Packaging | 1812 | |
| Energy | 3J | |
| Maximum DC Volts | 26V | |
| Capacitance | 3.2nF@1kHz | |
| Maximum AC Volts | 20V | |
| Varistor Voltage | 33V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | EATON | |
| Packaging | 1812 | |
| Energy | 3J |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | 26V | |
| Capacitance | 3.2nF@1kHz | |
| Maximum AC Volts | 20V | |
| Varistor Voltage | 33V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

