LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS ISOM5-250-B-L2 product image
Images for reference only

BOURNS ISOM5-250-B-L2RoHS

Manufacturer
MPN
ISOM5-250-B-L2
LCSC Part #
C3261541
Packaging
Through Hole,P=7.5mm
Customer #
Key Attributes
675V 5kA Through Hole,P=7.5mm Mixed Technology RoHS
Datasheetpdf iconBOURNS ISOM5-250-B-L2
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2417$ 1.24
10+$ 1.2139$ 12.14
30+$ 1.1953$ 35.86
100+$ 1.1768$ 117.68
Standard Packaging300/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/Mixed Technology
ManufacturerBOURNS
PackagingThrough Hole,P=7.5mm
Clamping Voltage675V
Peak Pulse Current (Ipp)5kA
Energy203J
Capacitance40pF@20kHz
Varistor Voltage-
Voltage Rating250V;320V

Introduction

AI Translation

Combines the breakthrough surge performance of EdgMOV™ protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create the innovative IsoMOV™ Series Hybrid Protection Component. By combining the best features of both MOV and GDT technologies into a single component, the IsoMOV™ Series achieves high performance as a long life protector with lower capacitance, very low leakage and superb energy handling density. The IsoMOV™ Series is ideally suited for AC and DC power applications where premium performance and/or space savings are required.

Features

AI Translation
  • High energy handling density
  • Hybrid (MOV and GDT) design
  • Extended temperature range
  • Ring-wave tolerant
  • Low capacitance
  • UL recognized
  • RoHS compliant

Applications

AI Translation
  • AC Line Protection
  • White goods
  • Fire alarm systems
  • High value consumer goods
  • LED lighting
  • UL1449 SPD
  • Industrial equipment