TDK B72260B0441K001
| Manufacturer | |
| MPN | B72260B0441K001 |
| LCSC Part # | C3261390 |
| Packaging | - |
| Customer # | |
| Key Attributes | 585V 440V 715V Varistors, MOVs RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | - | |
| Maximum DC Volts | 585V | |
| Energy | 1.58kJ | |
| Capacitance | 4.1nF@1kHz | |
| Maximum AC Volts | 440V | |
| Varistor Voltage | 715V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | - | |
| Maximum DC Volts | 585V |
| Type | Description | |
|---|---|---|
| Energy | 1.58kJ | |
| Capacitance | 4.1nF@1kHz | |
| Maximum AC Volts | 440V | |
| Varistor Voltage | 715V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.3587 | $ 31.36 |
| 200+ | $ 12.1357 | $ 2427.14 |
| 500+ | $ 11.7096 | $ 5854.80 |
| 1,000+ | $ 11.4981 | $ 11498.10 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | - | |
| Maximum DC Volts | 585V | |
| Energy | 1.58kJ | |
| Capacitance | 4.1nF@1kHz | |
| Maximum AC Volts | 440V | |
| Varistor Voltage | 715V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | - | |
| Maximum DC Volts | 585V |
| Type | Description | |
|---|---|---|
| Energy | 1.58kJ | |
| Capacitance | 4.1nF@1kHz | |
| Maximum AC Volts | 440V | |
| Varistor Voltage | 715V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

