BOURNS CVQ275K14RL1
| Manufacturer | |
| MPN | CVQ275K14RL1 |
| LCSC Part # | C3261256 |
| Packaging | - |
| Customer # | |
| Key Attributes | 350V 275V 430V Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Energy | 170J | |
| Maximum DC Volts | 350V | |
| Capacitance | 530pF@1kHz | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Energy | 170J |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | 350V | |
| Capacitance | 530pF@1kHz | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
Introduction
The CVQ series transient surge suppressors are an extended version of the CV series disc varistors. The CVQ series consists of varistors in sizes of 7mm, 10mm, 14mm, 20mm, and 23mm, offering extremely high current and energy handling capability. This series provides an enhanced level of protection against transients expected in telecommunications and AC power networks. These varistors have an AC operating voltage range of 60V to 550V.
Features
- Formerly a KEKOVARICON product
- Five case sizes available — 7mm, 10mm, 14mm, 20mm, and 23mm
- Wide current and energy handling capability
- AC voltage range: 60 to 550Vrms; higher voltages available upon request
- DC operating voltage range: 85 to 745Vdc
- 7–20mm sizes available in tape and reel packaging for automated assembly
- RoHS compliant
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3172 | $ 0.32 |
| 200+ | $ 0.1228 | $ 24.56 |
| 400+ | $ 0.1185 | $ 47.40 |
| 800+ | $ 0.1163 | $ 93.04 |
Standard Packaging400/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Energy | 170J | |
| Maximum DC Volts | 350V | |
| Capacitance | 530pF@1kHz | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | BOURNS | |
| Packaging | - | |
| Energy | 170J |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | 350V | |
| Capacitance | 530pF@1kHz | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
Introduction
The CVQ series transient surge suppressors are an extended version of the CV series disc varistors. The CVQ series consists of varistors in sizes of 7mm, 10mm, 14mm, 20mm, and 23mm, offering extremely high current and energy handling capability. This series provides an enhanced level of protection against transients expected in telecommunications and AC power networks. These varistors have an AC operating voltage range of 60V to 550V.
Features
- Formerly a KEKOVARICON product
- Five case sizes available — 7mm, 10mm, 14mm, 20mm, and 23mm
- Wide current and energy handling capability
- AC voltage range: 60 to 550Vrms; higher voltages available upon request
- DC operating voltage range: 85 to 745Vdc
- 7–20mm sizes available in tape and reel packaging for automated assembly
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

