ABRACON AMCV-0603LC-260-C120N-T
| Manufacturer | |
| MPN | AMCV-0603LC-260-C120N-T |
| LCSC Part # | C3260934 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 26V 18.4V 34.5V 0603 Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | ABRACON | |
| Packaging | 0603 | |
| Capacitance | 12pF@1MHz | |
| Maximum DC Volts | 26V | |
| Energy | 5mJ | |
| Maximum AC Volts | 18.4V | |
| Varistor Voltage | 34.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | ABRACON | |
| Packaging | 0603 | |
| Capacitance | 12pF@1MHz |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | 26V | |
| Energy | 5mJ | |
| Maximum AC Volts | 18.4V | |
| Varistor Voltage | 34.5V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0561 | $ 0.06 |
| 200+ | $ 0.0217 | $ 4.34 |
| 500+ | $ 0.021 | $ 10.50 |
| 1,000+ | $ 0.0206 | $ 20.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | ABRACON | |
| Packaging | 0603 | |
| Capacitance | 12pF@1MHz | |
| Maximum DC Volts | 26V | |
| Energy | 5mJ | |
| Maximum AC Volts | 18.4V | |
| Varistor Voltage | 34.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | ABRACON | |
| Packaging | 0603 | |
| Capacitance | 12pF@1MHz |
| Type | Description | |
|---|---|---|
| Maximum DC Volts | 26V | |
| Energy | 5mJ | |
| Maximum AC Volts | 18.4V | |
| Varistor Voltage | 34.5V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

