PANASONIC ERZ-VA7V390
| Manufacturer | |
| MPN | ERZ-VA7V390 |
| LCSC Part # | C3260075 |
| Packaging | - |
| Customer # | |
| Key Attributes | 31V 25V 39V Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Maximum DC Volts | 31V | |
| Capacitance | 1.6nF@1kHz | |
| Energy | 2.4J | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 39V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Maximum DC Volts | 31V |
| Type | Description | |
|---|---|---|
| Capacitance | 1.6nF@1kHz | |
| Energy | 2.4J | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 39V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Large withstanding surge current capability in compact sizes
- Large “Energy Handling Capability” absorbing transient overvoltages in compact sizes
- Wide range of varistor voltages
- RoHS compliant
Applications
AI Translation
- Transistor, diode, IC, thyristor or triac semiconductor protection
- Surge protection in consumer electronic equipment
- Surge protection in communication, measuring or controller electronics
- Surge protection in electronic home appliances, gas or petroleum appliances
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1458 | $ 0.15 |
| 200+ | $ 0.0565 | $ 11.30 |
| 500+ | $ 0.0545 | $ 27.25 |
| 1,000+ | $ 0.0535 | $ 53.50 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Maximum DC Volts | 31V | |
| Capacitance | 1.6nF@1kHz | |
| Energy | 2.4J | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 39V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Maximum DC Volts | 31V |
| Type | Description | |
|---|---|---|
| Capacitance | 1.6nF@1kHz | |
| Energy | 2.4J | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 39V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Large withstanding surge current capability in compact sizes
- Large “Energy Handling Capability” absorbing transient overvoltages in compact sizes
- Wide range of varistor voltages
- RoHS compliant
Applications
AI Translation
- Transistor, diode, IC, thyristor or triac semiconductor protection
- Surge protection in consumer electronic equipment
- Surge protection in communication, measuring or controller electronics
- Surge protection in electronic home appliances, gas or petroleum appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

