LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse V05E17AUTO product image
Images for reference only

Littelfuse V05E17AUTORoHS

Manufacturer
MPN
V05E17AUTO
LCSC Part #
C3260045
Packaging
-
Customer #
Key Attributes
20V 17V 27V Varistors, MOVs RoHS
Datasheetpdf iconLittelfuse V05E17AUTO
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1529$ 0.15
200+$ 0.0592$ 11.84
500+$ 0.0571$ 28.55
1,500+$ 0.0561$ 84.15
Standard Packaging1500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerLittelfuse
Packaging-
Energy1.4J
Capacitance950pF@1MHz
Maximum DC Volts20V
Maximum AC Volts17V
Varistor Voltage27V

Introduction

AI Translation

The AUMOV® varistor series is designed for automotive applications requiring protection against load dump, startup, and surge voltage transients.

Features

AI Translation
  • Phenolic and silicone coatings meet the stringent AEC-Q200 (Table 10) quality requirements
  • High peak surge current ratings up to 10kA (8/20μs pulse)
  • Wide operating voltage range: 14VAC to 625VAC and 16VDC to 825VDC
  • Available in five disc sizes: 5, 7, 10, 14, and 20mm
  • High energy absorption capability, ideally suited for automotive load dump and cranking
  • Lead-free, halogen-free, and RoHS compliant

Applications

AI Translation
  • Body electronics systems
  • Powertrain systems
  • EV on-board chargers
  • Automotive control module protection
  • Motor or inductive load transient suppression