LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity DP86-100D product image
Images for reference only

TE Connectivity DP86-100D

Manufacturer
MPN
DP86-100D
LCSC Part #
C3258946
Packaging
-
Customer #
Key Attributes
6.8948bar Pressure Sensors, Transducers - Industrial RoHS
Datasheetpdf iconTE Connectivity DP86-100D
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 342.8237$ 342.82
200+$ 132.6694$ 26533.88
500+$ 128.0065$ 64003.25
1,000+$ 125.7029$ 125702.90
Standard Packaging1/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial
ManufacturerTE Connectivity
Packaging-
Absolute Accuracy-
Pressure range6.8948bar
Relative Accuracy-
FeaturesDielectric isolation measurement
ModuleYes
Voltage - Supply5V~9.5V
Response time-
Temperature Coefficient of Offset(TCO)-

Introduction

AI Translation

The DP86 differential pressure sensor is a dual-port, media-compatible piezoresistive silicon pressure sensor housed in a 316L stainless steel enclosure, designed for O-ring mounting applications. The sensing assembly uses silicone oil to transfer pressure from two 316L stainless steel diaphragms to a single sensing element. The DP86 is designed for high-performance, low-pressure applications requiring differential pressure measurement. The stainless steel enclosure makes it suitable for liquid and corrosive environments.

Features

AI Translation
  • O-ring mounting
  • Operating temperature range up to -40°C to +125°C
  • Pressure non-linearity up to ±0.1%
  • Solid-state reliability
  • Low pressure

Applications

AI Translation
  • Level control
  • Fuel tank level measurement
  • OEM equipment
  • Corrosive fluid and gas measurement systems
  • Flow measurement