Amphenol P51-3000-S-E-I36-5V-000-000
| Manufacturer | |
| MPN | P51-3000-S-E-I36-5V-000-000 |
| LCSC Part # | C3258152 |
| Packaging | - |
| Customer # | |
| Key Attributes | 20.68427Mpa Pressure Sensors, Transducers - Industrial RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Pressure range | 20.68427Mpa | |
| Features | Dielectric isolation measurement | |
| Voltage - Supply | 8V~30V |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Amphenol | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Pressure range | 20.68427Mpa | |
| Features | Dielectric isolation measurement | |
| Voltage - Supply | 8V~30V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 156.8832 | $ 156.88 |
| 200+ | $ 60.7129 | $ 12142.58 |
| 500+ | $ 58.579 | $ 29289.50 |
| 1,000+ | $ 57.5236 | $ 57523.60 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Pressure range | 20.68427Mpa | |
| Features | Dielectric isolation measurement | |
| Voltage - Supply | 8V~30V |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Amphenol | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Pressure range | 20.68427Mpa | |
| Features | Dielectric isolation measurement | |
| Voltage - Supply | 8V~30V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

