TE Connectivity M3051-000002-007BG
| Manufacturer | |
| MPN | M3051-000002-007BG |
| LCSC Part # | C3256240 |
| Packaging | - |
| Customer # | |
| Key Attributes | 7bar Pressure Sensors, Transducers - Industrial RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 7bar | |
| Relative Accuracy | - | |
| Features | - | |
| Module | Yes | |
| Voltage - Supply | 9V~30V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 7bar | |
| Relative Accuracy | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Module | Yes | |
| Voltage - Supply | 9V~30V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The pressure sensor type is an industrial pressure sensor, with a pressure range of 0 - 7 bar, gauge pressure type, supply voltage of 5 V, and output/span of 0 - 100 mV.
Features
AI Translation
- Product Type Features
- Sensor Option: None
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 86.2121 | $ 86.21 |
| 200+ | $ 33.3637 | $ 6672.74 |
| 500+ | $ 32.1911 | $ 16095.55 |
| 1,000+ | $ 31.6125 | $ 31612.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 7bar | |
| Relative Accuracy | - | |
| Features | - | |
| Module | Yes | |
| Voltage - Supply | 9V~30V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 7bar | |
| Relative Accuracy | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Module | Yes | |
| Voltage - Supply | 9V~30V | |
| Response time | - | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The pressure sensor type is an industrial pressure sensor, with a pressure range of 0 - 7 bar, gauge pressure type, supply voltage of 5 V, and output/span of 0 - 100 mV.
Features
AI Translation
- Product Type Features
- Sensor Option: None
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

