Amphenol ELVH-015A-HAND-I-NAA5
| Manufacturer | |
| MPN | ELVH-015A-HAND-I-NAA5 |
| LCSC Part # | C3254487 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 0Kpa~1.03bar DIP-8 Pressure Sensors, Transducers RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Amphenol | |
| Packaging | DIP-8 | |
| Pressure range | 0Kpa~1.03bar | |
| Features | On-chip temperature compensation;Integrated ADC and digital interface | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | -20℃~+85℃ | |
| Response time | 460us | |
| Interface | I2C;SPI |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Amphenol | |
| Packaging | DIP-8 | |
| Pressure range | 0Kpa~1.03bar | |
| Features | On-chip temperature compensation;Integrated ADC and digital interface |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | -20℃~+85℃ | |
| Response time | 460us | |
| Interface | I2C;SPI |
Introduction
The ELV analog and digital pressure sensor series consists of four new product families utilizing All Sensors' ultra-low pressure CoBeam2 technology. This innovative sensing element technology delivers best-in-class stability for low and ultra-low pressure ranges, with customizable calibration and pressure ranges available from a proven world-class supplier. The ELV series offers design engineers exceptional flexibility with a wide selection of package combinations. The digital interface simplifies sensor integration into various process control and measurement systems, enabling direct connection to serial communication channels. These calibrated and compensated sensors provide accurate, stable output across a wide temperature range. The series is suitable for non-corrosive, non-ionic working fluids such as air and other dry gases. An optional Parylene coating is available for moisture/harsh media protection.
Features
- Pressure ranges from ±0.5 inH₂O to 150 psi and ±2.5 mbar to ±10 bar
- Precision ASIC signal conditioning
- Digital I²C or SPI interface, or analog-only options
- 3V, 3.3V, and 5V supply voltage options
Applications
Medical equipment, medical instruments, respiratory devices, portable/handheld devices, environmental control, environmental instrumentation, environmental monitoring, HVAC, industrial control, altimeters, chemical analysis, meteorology
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 37.5776 | $ 37.58 |
| 200+ | $ 14.5426 | $ 2908.52 |
| 500+ | $ 14.0318 | $ 7015.90 |
| 1,000+ | $ 13.7788 | $ 13778.80 |
Standard Packaging10/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Amphenol | |
| Packaging | DIP-8 | |
| Pressure range | 0Kpa~1.03bar | |
| Features | On-chip temperature compensation;Integrated ADC and digital interface | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | -20℃~+85℃ | |
| Response time | 460us | |
| Interface | I2C;SPI |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Amphenol | |
| Packaging | DIP-8 | |
| Pressure range | 0Kpa~1.03bar | |
| Features | On-chip temperature compensation;Integrated ADC and digital interface |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature | -20℃~+85℃ | |
| Response time | 460us | |
| Interface | I2C;SPI |
Introduction
The ELV analog and digital pressure sensor series consists of four new product families utilizing All Sensors' ultra-low pressure CoBeam2 technology. This innovative sensing element technology delivers best-in-class stability for low and ultra-low pressure ranges, with customizable calibration and pressure ranges available from a proven world-class supplier. The ELV series offers design engineers exceptional flexibility with a wide selection of package combinations. The digital interface simplifies sensor integration into various process control and measurement systems, enabling direct connection to serial communication channels. These calibrated and compensated sensors provide accurate, stable output across a wide temperature range. The series is suitable for non-corrosive, non-ionic working fluids such as air and other dry gases. An optional Parylene coating is available for moisture/harsh media protection.
Features
- Pressure ranges from ±0.5 inH₂O to 150 psi and ±2.5 mbar to ±10 bar
- Precision ASIC signal conditioning
- Digital I²C or SPI interface, or analog-only options
- 3V, 3.3V, and 5V supply voltage options
Applications
Medical equipment, medical instruments, respiratory devices, portable/handheld devices, environmental control, environmental instrumentation, environmental monitoring, HVAC, industrial control, altimeters, chemical analysis, meteorology
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ELVH-015A-HAND-I-PSA4 | Amphenol | DIP-8 | 0 | $ 36.0624 | ||
| ELVH-015G-HRRD-I-NAB5 | Amphenol | DIP-8 | 0 | $ 37.5652 | ||
| ELVH-015A-HRND-C-NSA5 | Amphenol | DIP-8 | 0 | $ 27.0298 | ||
| ELVH-015G-HAND-C-NAA5 | Amphenol | DIP-8 | 0 | $ 31.3147 | ||
| ELVH-015A-HAND-C-NAA5 | Amphenol | DIP-8 | 0 | $ 31.3147 | ||
| ELVH-015A-HAND-C-N2A4 | Amphenol | DIP-8 | 0 | $ 26.9789 | ||
| ELVH-015G-HAND-I-NAA5 | Amphenol | DIP-8 | 0 | $ 37.5776 | ||
| HSCDANN001BA2A3 | Honeywell | DIP-8 | 0 | $ 19.6011 | ||
| HSCDRNN001BASA3 | Honeywell | DIP-8 | 0 | $ 18.5075 | ||
| HSCDANT001PGAA5 | Honeywell | DIP-8 | 0 | $ 18.5075 |

