LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B58621K0510A009 product image
Images for reference only

TDK B58621K0510A009

Manufacturer
MPN
B58621K0510A009
LCSC Part #
C3253377
Packaging
DIP-4
Customer #
Key Attributes
DIP-4 Pressure Sensors, Transducers RoHS
Datasheetpdf iconTDK B58621K0510A009
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 49.7528$ 49.75
200+$ 19.254$ 3850.80
500+$ 18.5778$ 9288.90
1,000+$ 18.2428$ 18242.80
Standard Packaging15/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerTDK
PackagingDIP-4
Pressure range-
Absolute Accuracy-
Relative Accuracy-
Standby Current-
FeaturesOn-chip temperature compensation;Low EMI architecture
Module-
Voltage - Supply-
Operating Temperature-25℃~+85℃
Response time1ms
Interface-
Temperature Coefficient of Offset(TCO)-

Introduction

AI Translation

TDK pressure transmitters are based on piezoresistive pressure sensing elements (MEMS technology) designed and manufactured in-house. The T-series electronic components compensate for nonlinearity and temperature errors, delivering high-accuracy calibrated output signals with high immunity to EMI.

Features

AI Translation
  • Media for absolute measurement: air, non-corrosive gases (gas humidity 0...85% relative humidity, no condensation); not suitable for substances that react with glass, silicon, aluminum, ceramic, polybutylene terephthalate, silicone, or silicone gel.
  • Media for gauge pressure measurement: air, non-corrosive gases (gas humidity 0...100% relative humidity) and non-corrosive liquids; not suitable for substances that react with glass, silicon, stainless steel, silicone (pr ≤ 10 bar), or epoxy adhesive (pr > 10 bar).
  • Voltage output proportional to pressure: 0.5...4.5 V
  • RoHS compliant
  • No housing (protection class IP00)