Nidec PA-850-302R-NR2
| Manufacturer | |
| MPN | PA-850-302R-NR2 |
| LCSC Part # | C3253237 |
| Packaging | - |
| Customer # | |
| Key Attributes | -1bar~3bar Pressure Sensors, Transducers - Industrial RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Nidec | |
| Packaging | - | |
| Pressure range | -1bar~3bar | |
| Features | Dielectric isolation measurement;Negative pressure/vacuum measurement | |
| Voltage - Supply | 10.8V~30V |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Nidec | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Pressure range | -1bar~3bar | |
| Features | Dielectric isolation measurement;Negative pressure/vacuum measurement | |
| Voltage - Supply | 10.8V~30V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High corrosion resistance and drip-proof construction; pressure port fittings in SUS 316L material
- IP-65 certified body (IEC-compliant IP-65)
- Standard products offer both switch output (adjustable hysteresis) and analog output
- Available in absolute pressure and compound pressure types; single gauge controls from negative to positive pressure
- Three standard connector types available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 193.7669 | $ 193.77 |
| 200+ | $ 181.4158 | $ 36283.16 |
| 500+ | $ 175.0403 | $ 87520.15 |
| 1,000+ | $ 171.8898 | $ 171889.80 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Nidec | |
| Packaging | - | |
| Pressure range | -1bar~3bar | |
| Features | Dielectric isolation measurement;Negative pressure/vacuum measurement | |
| Voltage - Supply | 10.8V~30V |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Nidec | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Pressure range | -1bar~3bar | |
| Features | Dielectric isolation measurement;Negative pressure/vacuum measurement | |
| Voltage - Supply | 10.8V~30V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High corrosion resistance and drip-proof construction; pressure port fittings in SUS 316L material
- IP-65 certified body (IEC-compliant IP-65)
- Standard products offer both switch output (adjustable hysteresis) and analog output
- Available in absolute pressure and compound pressure types; single gauge controls from negative to positive pressure
- Three standard connector types available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

