LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-BM-SMT1.27-8P product image
  • KH-BM-SMT1.27-8P thumbnail 1
  • KH-BM-SMT1.27-8P thumbnail 2
  • KH-BM-SMT1.27-8P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-BM-SMT1.27-8PRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-BM-SMT1.27-8P
LCSC Part #
C3250015
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Dip Switch 8 Position Surface Mount-16P,5.4x11.7mm
Datasheetpdf iconkinghelm KH-BM-SMT1.27-8P
In-Stock: 1,041
1,041 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9652$ 0.97
10+$ 0.7722$ 7.72
30+$ 0.6765$ 20.30
100+$ 0.5824$ 58.24
500+$ 0.5029$ 251.45
1,000+$ 0.4737$ 473.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/DIP Switches
Manufacturerkinghelm
PackagingSMD,P=1.27mm
Number of Positions8
ColorBlack
CircuitSPST
Operating Life3,000 Cycles
TypeSlide, Recessed
Termination StyleGull Wing
Operating Temperature-30℃~+85℃
Lead Pitch1.27mm