LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-BM2.54B-10P product image
  • KH-BM2.54B-10P thumbnail 1
  • KH-BM2.54B-10P thumbnail 2
  • KH-BM2.54B-10P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-BM2.54B-10PRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-BM2.54B-10P
LCSC Part #
C3249988
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Dip Switch 10 Position Through Hole
Datasheetpdf iconkinghelm KH-BM2.54B-10P
In-Stock: 13
13 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5282$ 0.53
10+$ 0.4232$ 4.23
34+$ 0.3627$ 12.33
102+$ 0.3102$ 31.64
493+$ 0.28$ 138.04
1,003+$ 0.2641$ 264.89
Standard Packaging17/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/DIP Switches
Manufacturerkinghelm
PackagingThrough Hole,P=2.54mm
Voltage Rating24V
Number of Positions10
Current Rating25mA
ColorBlue
CircuitSPST
Operating Life2,000 cycles
TypeSlide, Rocked
Operating Temperature-20℃~+70℃
Lead Pitch2.54mm