LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-BM2.54B-5P product image
  • KH-BM2.54B-5P thumbnail 1
  • KH-BM2.54B-5P thumbnail 2
  • KH-BM2.54B-5P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-BM2.54B-5PRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-BM2.54B-5P
LCSC Part #
C3249984
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Dip Switch 5 Position Through Hole
Datasheetpdf iconkinghelm KH-BM2.54B-5P
In-Stock: 44
44 In stock, ships now
Minimum: 11Multiple: 11Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
11+$ 0.3406$ 3.75
110+$ 0.264$ 29.04
330+$ 0.2331$ 76.92
1,089+$ 0.1945$ 211.81
5,511+$ 0.1773$ 977.10
10,989+$ 0.167$ 1835.16
Standard Packaging33/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/DIP Switches
Manufacturerkinghelm
PackagingThrough Hole,P=2.54mm
Voltage Rating24V
Number of Positions5
Current Rating25mA
ColorBlue
CircuitSPST
Operating Life2,000 cycles
TypeSlide, Rocked
Operating Temperature-20℃~+70℃
Lead Pitch2.54mm