LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-BM2.54B-4P product image
  • KH-BM2.54B-4P thumbnail 1
  • KH-BM2.54B-4P thumbnail 2
  • KH-BM2.54B-4P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-BM2.54B-4PRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-BM2.54B-4P
LCSC Part #
C3249983
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Dip Switch 4 Position Through Hole
Datasheetpdf iconkinghelm KH-BM2.54B-4P
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.24$ 1.20
50+$ 0.1846$ 9.23
160+$ 0.1626$ 26.02
480+$ 0.1351$ 64.85
2,480+$ 0.1229$ 304.79
5,000+$ 0.1155$ 577.50
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/DIP Switches
Manufacturerkinghelm
PackagingThrough Hole,P=2.54mm
Voltage Rating24V
Number of Positions4
Current Rating25mA
ColorBlue
CircuitSPST
Operating Life2,000 cycles
TypeSlide, Rocked
Operating Temperature-20℃~+70℃
Lead Pitch2.54mm