LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
kinghelm KH-BM2.54B-3P product image
  • KH-BM2.54B-3P thumbnail 1
  • KH-BM2.54B-3P thumbnail 2
  • KH-BM2.54B-3P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

kinghelm KH-BM2.54B-3PRoHS

Manufacturer
kinghelmAsian Brands
MPN
KH-BM2.54B-3P
LCSC Part #
C3249982
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Dip Switch 3 Position Through Hole
Datasheetpdf iconkinghelm KH-BM2.54B-3P
In-Stock: 55
55 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3004$ 1.50
50+$ 0.2318$ 11.59
150+$ 0.2046$ 30.69
500+$ 0.1707$ 85.35
2,500+$ 0.1556$ 389.00
5,000+$ 0.1466$ 733.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/DIP Switches
Manufacturerkinghelm
PackagingThrough Hole,P=2.54mm
Voltage Rating24V
Number of Positions3
Current Rating25mA
ColorBlue
CircuitSPST
Operating Life2,000 cycles
TypeSlide, Rocked
Termination StylePC Pin
Lead Pitch2.54mm