RICHTEK RT6258CGQUF
| Manufacturer | RICHTEKAsian Brands |
| MPN | RT6258CGQUF |
| LCSC Part # | C3249947 |
| Packaging | UQFN-12HL(3x3) |
| Customer # | |
| Key Attributes | 8A Synchronous Step-Down Converter |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | RICHTEK | |
| Packaging | UQFN-12HL(3x3) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Frequency - Switching | 750kHz | |
| Number of Outputs | 1 | |
| Output Type | Fixed | |
| Quiescent Current | 100uA | |
| Output Voltage | 5.1V | |
| Operating Voltage | 5.1V~23V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 8A | |
| Topology | Buck | |
| Features | Cycle-by-cycle current limiting;Protection latch;Output discharge;Light load efficient mode;Built-in LDO regulator;Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | RICHTEK | |
| Packaging | UQFN-12HL(3x3) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Frequency - Switching | 750kHz | |
| Number of Outputs | 1 | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Quiescent Current | 100uA | |
| Output Voltage | 5.1V | |
| Operating Voltage | 5.1V~23V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 8A | |
| Topology | Buck | |
| Features | Cycle-by-cycle current limiting;Protection latch;Output discharge;Light load efficient mode;Built-in LDO regulator;Overcurrent Protection;Operating status indication |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The RT6258B/C is an advanced constant on-time (ACOT*) mode synchronous buck converter. The main control loop of the RT6258B/C using an advanced constant on-time (ACOT*) mode control which provides a very fast transient response. The RT6258B operates from 4.5V to 23V input voltage and the RT6258C operates from 5.1V to 23V.
Features
AI Translation
- 4.5V to 23V (RT6258B) and 5.1V to 23V (RT6258C) Input Voltage Range 8A Output Current
- ACOT Mode Performs Fast Transient Response
- ACOT Architecture to Enable All MLCC Output Capacitor Usage
- Fixed 750kHz (RT6258C) and 500kHz (RT6258B) Switching Frequency
- High Efficient Internal Power MOSFET Switch 20mΩ (High-Side) and 10mΩ (Low-Side)
- Fixed 3.3V (RT6258B) and 5V (RT6258C) LDOs Output Supply 100mA
- Pre-biased Soft-Start
- Cycle-by-Cycle Over-Current Protection
- Input Under-Voltage Lockout
- Thermal Shutdown Protection
- Output Over-/Under-Voltage Protection
- Ultrasonic Mode (USM)
Applications
AI Translation
- Industrial and Commercial Low Power Systems
- Computer Peripherals
- LCD Monitors and TVs
- Green Electronics/Appliances
- Point of Load Regulation for High-Performance DSPs, FPGAs, and ASICs
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4341 | $ 1.43 |
| 10+ | $ 1.2024 | $ 12.02 |
| 30+ | $ 1.0752 | $ 32.26 |
| 100+ | $ 0.932 | $ 93.20 |
| 500+ | $ 0.8096 | $ 404.80 |
| 1,500+ | $ 0.7807 | $ 1171.05 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | RICHTEK | |
| Packaging | UQFN-12HL(3x3) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Frequency - Switching | 750kHz | |
| Number of Outputs | 1 | |
| Output Type | Fixed | |
| Quiescent Current | 100uA | |
| Output Voltage | 5.1V | |
| Operating Voltage | 5.1V~23V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 8A | |
| Topology | Buck | |
| Features | Cycle-by-cycle current limiting;Protection latch;Output discharge;Light load efficient mode;Built-in LDO regulator;Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | RICHTEK | |
| Packaging | UQFN-12HL(3x3) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Frequency - Switching | 750kHz | |
| Number of Outputs | 1 | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Quiescent Current | 100uA | |
| Output Voltage | 5.1V | |
| Operating Voltage | 5.1V~23V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 8A | |
| Topology | Buck | |
| Features | Cycle-by-cycle current limiting;Protection latch;Output discharge;Light load efficient mode;Built-in LDO regulator;Overcurrent Protection;Operating status indication |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The RT6258B/C is an advanced constant on-time (ACOT*) mode synchronous buck converter. The main control loop of the RT6258B/C using an advanced constant on-time (ACOT*) mode control which provides a very fast transient response. The RT6258B operates from 4.5V to 23V input voltage and the RT6258C operates from 5.1V to 23V.
Features
AI Translation
- 4.5V to 23V (RT6258B) and 5.1V to 23V (RT6258C) Input Voltage Range 8A Output Current
- ACOT Mode Performs Fast Transient Response
- ACOT Architecture to Enable All MLCC Output Capacitor Usage
- Fixed 750kHz (RT6258C) and 500kHz (RT6258B) Switching Frequency
- High Efficient Internal Power MOSFET Switch 20mΩ (High-Side) and 10mΩ (Low-Side)
- Fixed 3.3V (RT6258B) and 5V (RT6258C) LDOs Output Supply 100mA
- Pre-biased Soft-Start
- Cycle-by-Cycle Over-Current Protection
- Input Under-Voltage Lockout
- Thermal Shutdown Protection
- Output Over-/Under-Voltage Protection
- Ultrasonic Mode (USM)
Applications
AI Translation
- Industrial and Commercial Low Power Systems
- Computer Peripherals
- LCD Monitors and TVs
- Green Electronics/Appliances
- Point of Load Regulation for High-Performance DSPs, FPGAs, and ASICs
C3249947 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT6318CGQUF | RICHTEK | UQFN-12-HL(3x3) | 0 | $ 1.1287 | ||
| RT6228CGQUF | RICHTEK | UQFN-12-HL(3x3) | 0 | $ 0.8101 | ||
| RT6258CHGQUF | RICHTEK | UQFN-12-HL(3x3) | 0 | $ 3.4064 |



