LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WLAC294AZ0GT19LB product image
Images for reference only

Walsin WLAC294AZ0GT19LBRoHS

Manufacturer
WalsinAsian Brands
MPN
WLAC294AZ0GT19LB
LCSC Part #
C3249775
Packaging
SMD,10.6x6.4mm
Customer #
Key Attributes
FIXED IND 491nH 2A 65mΩ SMD,10.6x6.4mm
Datasheetpdf iconWalsin WLAC294AZ0GT19LB
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0574$ 0.06
200+$ 0.0223$ 4.46
500+$ 0.0215$ 10.75
1,000+$ 0.0211$ 21.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerWalsin
PackagingSMD,10.6x6.4mm
Current Rating2A
Inductance491nH
Tolerance±2%
DC Resistance(DCR)65mΩ
Current - Saturation(Isat)-
Type-