Walsin WQCF2012Z0M261PB
| Manufacturer | WalsinAsian Brands |
| MPN | WQCF2012Z0M261PB |
| LCSC Part # | C3248319 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 400mΩ 2 260Ω@100MHz 0805 Common Mode Chokes |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 400mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 260Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 400mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 260Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1135 | $ 0.11 |
| 200+ | $ 0.044 | $ 8.80 |
| 500+ | $ 0.0424 | $ 21.20 |
| 1,000+ | $ 0.0416 | $ 41.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 400mΩ | |
| Insulation Resistance(IR) | 10MΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 260Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Inductance @ Frequency | - | |
| DC Resistance(DCR) | 400mΩ | |
| Insulation Resistance(IR) | 10MΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 50V | |
| Voltage Withstand | 125V | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 260Ω@100MHz | |
| Operating Temperature | -40℃~+125℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WTCF2012Z0M261PB | Walsin | 0805 | 0 | $ 0.0877 | ||
| WTCF2012Z0M361PB | Walsin | 0805 | 0 | $ 0.0814 | ||
| WQCF2012Z0M361PB | Walsin | 0805 | 0 | $ 0.1135 | ||
| WTCF2012Z0M371PB | Walsin | 0805 | 0 | $ 0.0877 | ||
| WQCF2012Z0M371PB | Walsin | 0805 | 0 | $ 0.1135 |

