LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 10 INCH-D-MV product image
Images for reference only

Amphenol 10 INCH-D-MVRoHS

Manufacturer
MPN
10 INCH-D-MV
LCSC Part #
C3245702
Packaging
SIP-6
Customer #
Key Attributes
2.49Kpa SIP-6 Pressure Sensors, Transducers RoHS
Datasheetpdf iconAmphenol 10 INCH-D-MV
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 57.0329$ 57.03
200+$ 22.0707$ 4414.14
500+$ 21.2961$ 10648.05
1,000+$ 20.9119$ 20911.90
Standard Packaging1/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerAmphenol
PackagingSIP-6
Absolute Accuracy-
Pressure range2.49Kpa
Relative Accuracy-
Standby Current-
FeaturesOn-chip temperature compensation
Module-
Voltage - Supply16V
Operating Temperature-25℃~+85℃
Response time-
Interface-
Temperature Coefficient of Offset(TCO)-

Introduction

AI Translation

Millivolt output pressure sensors are based on proprietary technology that reduces all output offset or common-mode errors. This series provides a calibrated millivolt output with excellent output offset characteristics. Compared to conventional compensation methods, output offset errors due to temperature variation, warm-up stability, long-term stability, and position sensitivity are significantly reduced. In addition, the sensors employ a silicon micromachined stress concentration enhancement structure to provide a highly linear output for pressure measurement. These calibrated and temperature-compensated sensors deliver accurate and stable output over a wide temperature range. The series is suitable for non-corrosive, non-ionic working fluids such as air, dry gases, and similar media. The device output is ratiometric to the supply voltage and accepts any DC supply voltage up to +16V.

Features

AI Translation
  • Pressure ranges from 0 to 0.5 in H₂O through 0 to 30 in H₂O
  • Temperature compensated
  • Calibrated zero and span

Applications

AI Translation
  • Medical instruments
  • Environmental control
  • HVAC