CUI PS01-S250MP-3W
| Manufacturer | |
| MPN | PS01-S250MP-3W |
| LCSC Part # | C3244775 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0Kpa~2.5Mpa Pressure Sensors, Transducers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | CUI | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~2.5Mpa | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | Dielectric isolation measurement;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+105℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | CUI | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~2.5Mpa | |
| Relative Accuracy | - | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | Dielectric isolation measurement;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+105℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Temperature compensated
- Multiple pressure ranges available, including absolute, gauge, and sealed pressure
- Stainless steel housing
- O-ring seal
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 64.2 | $ 64.20 |
| 200+ | $ 24.845 | $ 4969.00 |
| 500+ | $ 23.9717 | $ 11985.85 |
| 1,000+ | $ 23.5412 | $ 23541.20 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | CUI | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~2.5Mpa | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | Dielectric isolation measurement;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+105℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | CUI | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 0Kpa~2.5Mpa | |
| Relative Accuracy | - | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | Dielectric isolation measurement;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Operating Temperature | -40℃~+105℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Temperature compensated
- Multiple pressure ranges available, including absolute, gauge, and sealed pressure
- Stainless steel housing
- O-ring seal
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

