Viking PCD0703MT120
| Manufacturer | VikingAsian Brands |
| MPN | PCD0703MT120 |
| LCSC Part # | C324371 |
| Packaging | SMD,7.8x7mm |
| Customer # | |
| Key Attributes | FIXED IND 12uH 1.39A 90mΩ SMD,7.8x7mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Viking | |
| Packaging | SMD,7.8x7mm | |
| Current Rating | 1.39A | |
| Inductance | 12uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 90mΩ | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Viking | |
| Packaging | SMD,7.8x7mm | |
| Current Rating | 1.39A |
| Type | Description | |
|---|---|---|
| Inductance | 12uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 90mΩ | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 2Multiple: 2Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 2+ | $ 0.2298 | $ 0.46 |
| 20+ | $ 0.1805 | $ 3.61 |
| 60+ | $ 0.1593 | $ 9.56 |
| 200+ | $ 0.1329 | $ 26.58 |
| 1,000+ | $ 0.1212 | $ 121.20 |
| 2,000+ | $ 0.1141 | $ 228.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Viking | |
| Packaging | SMD,7.8x7mm | |
| Current Rating | 1.39A | |
| Inductance | 12uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 90mΩ | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Viking | |
| Packaging | SMD,7.8x7mm | |
| Current Rating | 1.39A |
| Type | Description | |
|---|---|---|
| Inductance | 12uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 90mΩ | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
C324371 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



