Nidec P-8505-102G
| Manufacturer | |
| MPN | P-8505-102G |
| LCSC Part # | C3243050 |
| Packaging | SIP-5 |
| Customer # | |
| Key Attributes | 1bar SIP-5 Pressure Sensors, Transducers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Nidec | |
| Packaging | SIP-5 | |
| Absolute Accuracy | - | |
| Pressure range | 1bar | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | Dielectric isolation measurement;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | - | |
| Operating Temperature | -20℃~+70℃ | |
| Response time | 2ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Nidec | |
| Packaging | SIP-5 | |
| Absolute Accuracy | - | |
| Pressure range | 1bar | |
| Relative Accuracy | - | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | Dielectric isolation measurement;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | - | |
| Operating Temperature | -20℃~+70℃ | |
| Response time | 2ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dual diaphragm structure
- Built-in temperature compensation (0~50℃)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 411.8944 | $ 411.89 |
| 200+ | $ 159.3989 | $ 31879.78 |
| 500+ | $ 153.7959 | $ 76897.95 |
| 1,000+ | $ 151.0293 | $ 151029.30 |
Standard Packaging2/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Nidec | |
| Packaging | SIP-5 | |
| Absolute Accuracy | - | |
| Pressure range | 1bar | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | Dielectric isolation measurement;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | - | |
| Operating Temperature | -20℃~+70℃ | |
| Response time | 2ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Nidec | |
| Packaging | SIP-5 | |
| Absolute Accuracy | - | |
| Pressure range | 1bar | |
| Relative Accuracy | - | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | Dielectric isolation measurement;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | - | |
| Operating Temperature | -20℃~+70℃ | |
| Response time | 2ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dual diaphragm structure
- Built-in temperature compensation (0~50℃)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

