Sensata 116CP21-M16S3-50
| Manufacturer | |
| MPN | 116CP21-M16S3-50 |
| LCSC Part # | C3240790 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.58579Mpa Pressure Sensors, Transducers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 1.58579Mpa | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | - | |
| Module | - | |
| Voltage - Supply | 5V | |
| Operating Temperature | +2℃~+90℃ | |
| Response time | 10ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 1.58579Mpa | |
| Relative Accuracy | - | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Module | - | |
| Voltage - Supply | 5V | |
| Operating Temperature | +2℃~+90℃ | |
| Response time | 10ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 116CP pressure sensor utilizes Sensata's ceramic capacitive technology, packaged in a compact innovative plastic housing, suitable for boilers, pumps, and other light industrial applications. The sensor offers multiple configurations, including various pressure ports and electrical outputs, with pressure ranges from 0 - 4 to 0 - 16 bar.
Features
AI Translation
- Multiple port and connector options
- High accuracy: ±1.5% Vs
- Compact form factor
- 100% automatic calibration
- REACH/RoHS/CE compliant
- Drinking water safe option available (126CP and 127CP only)
Applications
AI Translation
- Boilers
- Heat pumps
- Domestic pressure booster pumps
- Lawn and pool pumps
- Circulation pumps
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.1977 | $ 19.20 |
| 200+ | $ 7.4295 | $ 1485.90 |
| 500+ | $ 7.1687 | $ 3584.35 |
| 1,000+ | $ 7.0391 | $ 7039.10 |
Standard Packaging200/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 1.58579Mpa | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | - | |
| Module | - | |
| Voltage - Supply | 5V | |
| Operating Temperature | +2℃~+90℃ | |
| Response time | 10ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 1.58579Mpa | |
| Relative Accuracy | - | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Module | - | |
| Voltage - Supply | 5V | |
| Operating Temperature | +2℃~+90℃ | |
| Response time | 10ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The 116CP pressure sensor utilizes Sensata's ceramic capacitive technology, packaged in a compact innovative plastic housing, suitable for boilers, pumps, and other light industrial applications. The sensor offers multiple configurations, including various pressure ports and electrical outputs, with pressure ranges from 0 - 4 to 0 - 16 bar.
Features
AI Translation
- Multiple port and connector options
- High accuracy: ±1.5% Vs
- Compact form factor
- 100% automatic calibration
- REACH/RoHS/CE compliant
- Drinking water safe option available (126CP and 127CP only)
Applications
AI Translation
- Boilers
- Heat pumps
- Domestic pressure booster pumps
- Lawn and pool pumps
- Circulation pumps
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

