LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honeywell 76074-B00000600-01 product image
Images for reference only

Honeywell 76074-B00000600-01

Manufacturer
MPN
76074-B00000600-01
LCSC Part #
C3240329
Packaging
-
Customer #
Key Attributes
3.5163bar~6.2053bar Pressure Sensors, Transducers
Datasheetpdf iconHoneywell 76074-B00000600-01
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 39.6476$ 39.65
200+$ 15.3441$ 3068.82
500+$ 14.8051$ 7402.55
1,000+$ 14.5387$ 14538.70
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerHoneywell
Packaging-
Absolute Accuracy-
Pressure range3.5163bar~6.2053bar
Relative Accuracy-
Standby Current-
Features-
Module-
Voltage - Supply-
Operating Temperature-40℃~+121.1℃
Response time-
Interface-
Temperature Coefficient of Offset(TCO)-

Introduction

AI Translation

Honeywell's Sensing and Controls division is capable of meeting customers' switching requirements. Its standard product line is extensive, and when existing products do not meet specifications, modifications to existing components or fully custom products can be developed. Honeywell has produced millions of custom switches for applications including automotive, pool and spa, power shift transmissions, anti-skid braking systems, excavator hydraulic systems, water pump systems, and dental air compressors. The division maintains a dedicated model shop, certified laboratory, and engineering staff to collaborate with customers through the design, prototyping, and testing phases. When timelines are critical, rapid prototyping techniques can deliver samples within days. The 5000 Series heavy-duty pressure switches are engineered to withstand sudden pressure spikes and high system pressures, preventing premature switch failure. This series features a three-piece design with reinforced plated steel and machined screw components, capable of handling sudden pressure transients and high system pressures commonly encountered in braking, transmission, and hydraulic system applications.

Features

AI Translation
  • Designed for applications subject to sudden pressure spikes and high system pressure
  • Three-piece construction with plated steel and machined screw components to prevent base cracking
  • Modified pressure cavity effective area, diaphragm button, and diaphragm O-ring dimensions to handle common sudden pressure transients and high system pressure
  • Similar appearance to the 5000 Series switch, approximately 2.3 inches in height and 1.47 inches in diameter
  • New design burst rating significantly improved from 1250 psi to over 4000 psi
  • Kapton diaphragm compatible with a wide range of fluids
  • Multiple termination options, including Metri-Pack connector for a tight seal upon mating
  • Rugged construction, compact size, and enhanced setpoint integrity

Applications

AI Translation
  • Automotive
  • Pool and Spa
  • Power Shift Transmission
  • Anti-Skid Braking System
  • Excavator Hydraulic System