Honeywell 136PC100G2
| Manufacturer | |
| MPN | 136PC100G2 |
| LCSC Part # | C3239916 |
| Packaging | SIP-4 |
| Customer # | |
| Key Attributes | 6.8948bar SIP-4 Pressure Sensors, Transducers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | SIP-4 | |
| Absolute Accuracy | - | |
| Pressure range | 6.8948bar | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | Negative pressure/vacuum measurement;On-chip temperature compensation | |
| Module | Yes | |
| Voltage - Supply | 16V | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 1ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | SIP-4 | |
| Absolute Accuracy | - | |
| Pressure range | 6.8948bar | |
| Relative Accuracy | - | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | Negative pressure/vacuum measurement;On-chip temperature compensation | |
| Module | Yes | |
| Voltage - Supply | 16V | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 1ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 332.5722 | $ 332.57 |
| 200+ | $ 128.7009 | $ 25740.18 |
| 500+ | $ 124.1784 | $ 62089.20 |
| 1,000+ | $ 121.9442 | $ 121944.20 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | SIP-4 | |
| Absolute Accuracy | - | |
| Pressure range | 6.8948bar | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | Negative pressure/vacuum measurement;On-chip temperature compensation | |
| Module | Yes | |
| Voltage - Supply | 16V | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 1ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Honeywell | |
| Packaging | SIP-4 | |
| Absolute Accuracy | - | |
| Pressure range | 6.8948bar | |
| Relative Accuracy | - | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | Negative pressure/vacuum measurement;On-chip temperature compensation | |
| Module | Yes | |
| Voltage - Supply | 16V | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 1ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

