Comus International PM140
| Manufacturer | |
| MPN | PM140 |
| LCSC Part # | C3237592 |
| Packaging | - |
| Customer # | |
| Key Attributes | Pressure Sensors, Transducers RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Comus International | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | - | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | - | |
| Module | - | |
| Voltage - Supply | - | |
| Operating Temperature | -10℃~+70℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Comus International | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | - | |
| Relative Accuracy | - | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Module | - | |
| Voltage - Supply | - | |
| Operating Temperature | -10℃~+70℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.0652 | $ 8.07 |
| 200+ | $ 3.1215 | $ 624.30 |
| 500+ | $ 3.0119 | $ 1505.95 |
| 1,000+ | $ 2.9579 | $ 2957.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Comus International | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | - | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | - | |
| Module | - | |
| Voltage - Supply | - | |
| Operating Temperature | -10℃~+70℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Comus International | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | - | |
| Relative Accuracy | - | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Module | - | |
| Voltage - Supply | - | |
| Operating Temperature | -10℃~+70℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

