LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RMC10-273JTH product image
  • RMC10-273JTH thumbnail 1
  • RMC10-273JTH thumbnail 2
  • RMC10-273JTH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KAMAYA RMC10-273JTHRoHS

Manufacturer
MPN
RMC10-273JTH
LCSC Part #
C323729
Packaging
0402
Customer #
Key Attributes
RES 27kΩ ±5% 100mW 0402
Datasheetpdf iconKAMAYA RMC10-273JTH
In-Stock: 9,100
9,100 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
QtyUnit PriceTotal Amount
100+$ 0.0034$ 0.34
1,000+$ 0.0026$ 2.60
3,000+$ 0.0022$ 6.60
10,000+$ 0.002$ 20.00
50,000+$ 0.0017$ 85.00
Standard Packaging10000/Full Reel

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging0402
Resistance27kΩ
Power(Watts)100mW
Voltage Rating50V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃