NXP TJR1441DT/0Z
| Manufacturer | |
| MPN | TJR1441DT/0Z |
| LCSC Part # | C3234089 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | High-speed CAN transceiver |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SO-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN Transceiver | |
| Data Rate | 5Mbps | |
| Operating Temperature | - | |
| Supply Current | 38mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SO-8 | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Type | CAN Transceiver | |
| Data Rate | 5Mbps | |
| Operating Temperature | - | |
| Supply Current | 38mA |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.327 | $ 1.33 |
| 200+ | $ 0.5139 | $ 102.78 |
| 500+ | $ 0.4953 | $ 247.65 |
| 1,000+ | $ 0.4876 | $ 487.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SO-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | CAN Transceiver | |
| Data Rate | 5Mbps | |
| Operating Temperature | - | |
| Supply Current | 38mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | SO-8 | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Type | CAN Transceiver | |
| Data Rate | 5Mbps | |
| Operating Temperature | - | |
| Supply Current | 38mA |
Report an ErrorShow similar products (0) >
C3234089 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

