RENESAS DF2142FA20
| Manufacturer | |
| MPN | DF2142FA20 |
| LCSC Part # | C3233190 |
| Packaging | QFP-100(14x14) |
| Customer # | |
| Key Attributes | Others 16 Bit 20MHz 73 QFP-100(14x14) Microcontrollers |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | QFP-100(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -20℃~+75℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | Others | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 73 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | QFP-100(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -20℃~+75℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | Others | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 73 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.9294 | $ 17.93 |
| 200+ | $ 6.9388 | $ 1387.76 |
| 500+ | $ 6.695 | $ 3347.50 |
| 1,000+ | $ 6.5747 | $ 6574.70 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | QFP-100(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -20℃~+75℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | Others | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 73 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | QFP-100(14x14) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -20℃~+75℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | Others | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 73 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| S912ZVHY64F1CLL | NXP | QFP-100(14x14) | 0 | $ 6.1638 |

