NXP MKL02Z32VFK4R
| Manufacturer | |
| MPN | MKL02Z32VFK4R |
| LCSC Part # | C3233077 |
| Packaging | QFN-24(4x4) |
| Customer # | |
| Key Attributes | ARM Cortex-M0+ 32 Bit 48MHz 22 QFN-24(4x4) Microcontrollers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | QFN-24(4x4) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 22 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | QFN-24(4x4) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 22 |
Report an ErrorShow similar products (0) >
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.775 | $ 5.78 |
| 10+ | $ 4.954 | $ 49.54 |
| 30+ | $ 4.4542 | $ 133.63 |
| 100+ | $ 4.0339 | $ 403.39 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | QFN-24(4x4) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 22 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | QFN-24(4x4) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 22 |
Report an ErrorShow similar products (0) >
C3233077 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

