RENESAS R5F10WLEAFA#10
| Manufacturer | |
| MPN | R5F10WLEAFA#10 |
| LCSC Part # | C3231129 |
| Packaging | LQFP-64(12x12) |
| Customer # | |
| Key Attributes | RL78 16 Bit 24MHz 42 LQFP-64(12x12) Microcontrollers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-64(12x12) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V | |
| EEPROM | 4KB | |
| Program Storage Size | 64KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 42 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-64(12x12) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 4KB | |
| Program Storage Size | 64KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 42 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Integrated LCD controller/driver, True Low Power Platform (as low as 71 μA A Hz, and 0.61 μA for RTC + LVD), 1.6 V to 5.5 V operation, 16 to 128 Kbyte Flash, 31 DMIPS at 24 MHz, for All LCD Based Applications
Features
AI Translation
- Ultra-low power consumption technology
- VDD = single power supply voltage of 1.6 to 5.5 V which can operate a 1.8 V device at a low voltage
- HALT mode
- STOP mode
- SNOOZE mode
- RL78 CPU core
- CISC architecture with 3-stage pipeline
- Minimum instruction execution time: Can be changed from high speed (0.04167 μs : @ 24 MHz operation with highspeed on-chip oscillator) to ultra-low speed 30.5 μs : @ 32.768 kHz operation with subsystem clock
- Address space: 1 MB
- General-purpose registers: (8-bit register × 4 banks
- On-chip RAM: 1 to 8 KB
- Code flash memory
- Code flash memory: 16 to 128 KB
- Block size: 1 KB
- Prohibition of block erase and rewriting (security function)
- On-chip debug function
- Self-programming (with boot swap function/flash shield window function)
- Data flash memory
- Data flash memory: 4 KB
- Back ground operation (BGO): Instructions can be executed from the program memory while rewriting the data flash memory.
- Number of rewrites: 1,000,000 times (TYP.)
- Voltage of rewrites: VDD = 1.8 to 5.5 V
- High-speed on-chip oscillator
- Select from 48 MHz, 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz, and 1 MHz
- High accuracy: ±1.0 % (VDD = 1.8 to 5.5 V, TA = -20 to +85℃)
- Operating ambient temperature
- TA = -40 to +85℃ (A: Consumer applications)
- TA = -40 to +105℃ (G: Industrial applications)
- Power management and reset function
- On-chip power-on-reset (POR) circuit
- On-chip voltage detector (LVD) (Select interrupt and reset from 14 levels)
- DMA (Direct Memory Access) controller
- 4 channels
- Number of clocks during transfer between 8/16-bit SFR and internal RAM: 2 clocks
- Multiplier and divider/multiply-accumulator
- 16 bits × 16 bits = 32 bits (Unsigned or signed)
- 32 bits ÷ 32 bits = 32 bits (Unsigned)
- 16 bits × 16 bits + 32 bits = 32 bits (Unsigned or signed)
- Communication interfaces
- Simplified SPI (CSI): 2 channels
- UART/UART (LIN-bus supported): 3, 4 channels/1 channel
- I²C/Simplified I²C communication: 1 channel/2 channels
- Timer
- 16-bit timer: 8 channels (with remote control output function)
- 16-bit timer KB20 (IH): 1 channel (IH-only PWM output function)
- 12-bit interval timer: 1 channel
- Real-time clock 2: 1 channel (calendar for 99 years, alarm function, and clock correction function)
- Watchdog timer: 1 channel (operable with the dedicated lowspeed on-chip oscillator)
- A/D converter
- 8/10-bit resolution A/D converter (VDD = 1.6 to 5.5 V)
- Analog input: 9 to 12 channels
- Internal reference voltage (1.45 V) and temperature sensor
- Comparator
- 2 channels
- Operation mode: Comparator high-speed mode, comparator low-speed mode, or window mode
- External reference voltage and internal reference voltage are selectable
- LCD controller/driver
- Segment signal output: 36 (32) to 51 (47)
- Common signal output: 4 (8)
- Internal voltage boosting method, capacitor split method, and external resistance division method are switchable
- I/O port
- I/O port: 49 to 65 (N-ch open drain I/O [withstand voltage of 6 V]: 2, N-ch open drain I/O [VDD withstand voltage]: 12 to 18)
- Can be set to N-ch open drain, TTL input buffer, and on-chip pull-up resistor
- Different potential interface: Can connect to a 1.8/2.5/3 V device
- On-chip key interrupt function
- On-chip clock output/buzzer output controller
- Others
- On-chip BCD (binary-coded decimal) correction circuit
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3766 | $ 3.38 |
| 10+ | $ 3.297 | $ 32.97 |
| 30+ | $ 3.245 | $ 97.35 |
| 100+ | $ 3.1914 | $ 319.14 |
Standard Packaging952/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-64(12x12) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V | |
| EEPROM | 4KB | |
| Program Storage Size | 64KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 42 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-64(12x12) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 4KB | |
| Program Storage Size | 64KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 42 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Integrated LCD controller/driver, True Low Power Platform (as low as 71 μA A Hz, and 0.61 μA for RTC + LVD), 1.6 V to 5.5 V operation, 16 to 128 Kbyte Flash, 31 DMIPS at 24 MHz, for All LCD Based Applications
Features
AI Translation
- Ultra-low power consumption technology
- VDD = single power supply voltage of 1.6 to 5.5 V which can operate a 1.8 V device at a low voltage
- HALT mode
- STOP mode
- SNOOZE mode
- RL78 CPU core
- CISC architecture with 3-stage pipeline
- Minimum instruction execution time: Can be changed from high speed (0.04167 μs : @ 24 MHz operation with highspeed on-chip oscillator) to ultra-low speed 30.5 μs : @ 32.768 kHz operation with subsystem clock
- Address space: 1 MB
- General-purpose registers: (8-bit register × 4 banks
- On-chip RAM: 1 to 8 KB
- Code flash memory
- Code flash memory: 16 to 128 KB
- Block size: 1 KB
- Prohibition of block erase and rewriting (security function)
- On-chip debug function
- Self-programming (with boot swap function/flash shield window function)
- Data flash memory
- Data flash memory: 4 KB
- Back ground operation (BGO): Instructions can be executed from the program memory while rewriting the data flash memory.
- Number of rewrites: 1,000,000 times (TYP.)
- Voltage of rewrites: VDD = 1.8 to 5.5 V
- High-speed on-chip oscillator
- Select from 48 MHz, 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz, and 1 MHz
- High accuracy: ±1.0 % (VDD = 1.8 to 5.5 V, TA = -20 to +85℃)
- Operating ambient temperature
- TA = -40 to +85℃ (A: Consumer applications)
- TA = -40 to +105℃ (G: Industrial applications)
- Power management and reset function
- On-chip power-on-reset (POR) circuit
- On-chip voltage detector (LVD) (Select interrupt and reset from 14 levels)
- DMA (Direct Memory Access) controller
- 4 channels
- Number of clocks during transfer between 8/16-bit SFR and internal RAM: 2 clocks
- Multiplier and divider/multiply-accumulator
- 16 bits × 16 bits = 32 bits (Unsigned or signed)
- 32 bits ÷ 32 bits = 32 bits (Unsigned)
- 16 bits × 16 bits + 32 bits = 32 bits (Unsigned or signed)
- Communication interfaces
- Simplified SPI (CSI): 2 channels
- UART/UART (LIN-bus supported): 3, 4 channels/1 channel
- I²C/Simplified I²C communication: 1 channel/2 channels
- Timer
- 16-bit timer: 8 channels (with remote control output function)
- 16-bit timer KB20 (IH): 1 channel (IH-only PWM output function)
- 12-bit interval timer: 1 channel
- Real-time clock 2: 1 channel (calendar for 99 years, alarm function, and clock correction function)
- Watchdog timer: 1 channel (operable with the dedicated lowspeed on-chip oscillator)
- A/D converter
- 8/10-bit resolution A/D converter (VDD = 1.6 to 5.5 V)
- Analog input: 9 to 12 channels
- Internal reference voltage (1.45 V) and temperature sensor
- Comparator
- 2 channels
- Operation mode: Comparator high-speed mode, comparator low-speed mode, or window mode
- External reference voltage and internal reference voltage are selectable
- LCD controller/driver
- Segment signal output: 36 (32) to 51 (47)
- Common signal output: 4 (8)
- Internal voltage boosting method, capacitor split method, and external resistance division method are switchable
- I/O port
- I/O port: 49 to 65 (N-ch open drain I/O [withstand voltage of 6 V]: 2, N-ch open drain I/O [VDD withstand voltage]: 12 to 18)
- Can be set to N-ch open drain, TTL input buffer, and on-chip pull-up resistor
- Different potential interface: Can connect to a 1.8/2.5/3 V device
- On-chip key interrupt function
- On-chip clock output/buzzer output controller
- Others
- On-chip BCD (binary-coded decimal) correction circuit
C3231129 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



