NXP MK22FN1M0AVLH12
| Manufacturer | |
| MPN | MK22FN1M0AVLH12 |
| LCSC Part # | C3230971 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | 120MHz ARM Cortex-M4-based Microcontroller with FPU |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 16KB | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 40 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | 16KB | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 40 |
Introduction
The K22 product family members are optimized for cost-sensitive applications requiring low-power, USB connectivity, processing efficiency with floating point unit. It shares the comprehensive enablement and scalability of the Kinetis family. This product offers:
- Up to 1 MB of flash memory with up to 128 KB of SRAM
- Small package with high memory density
- Run power consumption down to 279 μA/MHz. Static power consumption down to 5.1 μA with full state retention and 5 μs wakeup. Lowest Static mode down to 268 nA
- USB LS/FS OTG 2.0 with embedded 3.3 V, 120 mA LDO voltage regulator
Up to 120 MHz ARM Cortex-M4-based core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
-
Up to 1 MB program flash memory and 128 KB RAM
-
4 KB FlexRAM and 128 KB FlexNVM on FlexMemory devices
-
FlexBus external bus interface
-
Multiple low-power modes; low leakage wakeup unit
-
Memory protection unit with multi-master protection
-
16-channel DMA controller
-
External watchdog monitor and software watchdog
-
Hardware CRC module
-
128-bit unique identification (ID) number per chip
-
Two 16-bit SAR ADCs
-
One 12-bit DAC
-
Three analog comparators (CMP)
-
Voltage reference
-
USB full-/low-speed On-the-Go controller
-
USB Device Charger detect
-
Controller Area Network (CAN) module
-
Three SPI modules
-
Three I2C modules
-
Six UART modules
-
Secure Digital host controller (SDHC)
-
I2S module
-
Two 8-channel Flex-Timers (PWM/Motor Control)
-
Two 2-channel Flex-Timers (PWM/Quad Decoder)
-
Periodic interrupt timers and 16-bit low-power timer
-
Carrier modulator transmitter
-
Real-time clock
-
Programmable delay block
-
3 to 32 MHz and 32 kHz crystal oscillator
-
PLL, FLL, and multiple internal oscillators
-
Voltage range: 1.71 to 3.6 V
-
Flash write voltage range: 1.71 to 3.6 V
-
Temperature range (ambient): –40 to 105℃
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 17.7155 | $ 17.72 |
Standard Packaging160/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 16KB | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 40 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NXP | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 16bit | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.71V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | 16KB | |
| Program Storage Size | 1MB | |
| CPU Core | ARM Cortex-M4 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 40 |
Introduction
The K22 product family members are optimized for cost-sensitive applications requiring low-power, USB connectivity, processing efficiency with floating point unit. It shares the comprehensive enablement and scalability of the Kinetis family. This product offers:
- Up to 1 MB of flash memory with up to 128 KB of SRAM
- Small package with high memory density
- Run power consumption down to 279 μA/MHz. Static power consumption down to 5.1 μA with full state retention and 5 μs wakeup. Lowest Static mode down to 268 nA
- USB LS/FS OTG 2.0 with embedded 3.3 V, 120 mA LDO voltage regulator
Up to 120 MHz ARM Cortex-M4-based core with DSP instructions delivering 1.25 Dhrystone MIPS per MHz
-
Up to 1 MB program flash memory and 128 KB RAM
-
4 KB FlexRAM and 128 KB FlexNVM on FlexMemory devices
-
FlexBus external bus interface
-
Multiple low-power modes; low leakage wakeup unit
-
Memory protection unit with multi-master protection
-
16-channel DMA controller
-
External watchdog monitor and software watchdog
-
Hardware CRC module
-
128-bit unique identification (ID) number per chip
-
Two 16-bit SAR ADCs
-
One 12-bit DAC
-
Three analog comparators (CMP)
-
Voltage reference
-
USB full-/low-speed On-the-Go controller
-
USB Device Charger detect
-
Controller Area Network (CAN) module
-
Three SPI modules
-
Three I2C modules
-
Six UART modules
-
Secure Digital host controller (SDHC)
-
I2S module
-
Two 8-channel Flex-Timers (PWM/Motor Control)
-
Two 2-channel Flex-Timers (PWM/Quad Decoder)
-
Periodic interrupt timers and 16-bit low-power timer
-
Carrier modulator transmitter
-
Real-time clock
-
Programmable delay block
-
3 to 32 MHz and 32 kHz crystal oscillator
-
PLL, FLL, and multiple internal oscillators
-
Voltage range: 1.71 to 3.6 V
-
Flash write voltage range: 1.71 to 3.6 V
-
Temperature range (ambient): –40 to 105℃
C3230971 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MK22FN1M0VLH12 | NXP | LQFP-64(10x10) | 0 | $ 18.4818 |

