RENESAS R5F10BLGCKFB#55
| Manufacturer | |
| MPN | R5F10BLGCKFB#55 |
| LCSC Part # | C3230495 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | RL78 16 Bit 24MHz 52 LQFP-64(10x10) Microcontrollers RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | 4KB | |
| Program Storage Size | 128KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 24MHz | |
| Number of I/O | 52 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 4KB | |
| Program Storage Size | 128KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 24MHz | |
| Number of I/O | 52 |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.5093 | $ 5.51 |
| 10+ | $ 5.3791 | $ 53.79 |
| 30+ | $ 5.2939 | $ 158.82 |
| 100+ | $ 5.2071 | $ 520.71 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | 4KB | |
| Program Storage Size | 128KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 24MHz | |
| Number of I/O | 52 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | 4KB | |
| Program Storage Size | 128KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 24MHz | |
| Number of I/O | 52 |
Report an ErrorShow similar products (0) >
C3230495 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

