Littelfuse K2200SRP
| Manufacturer | |
| MPN | K2200SRP |
| LCSC Part # | C3229990 |
| Packaging | DO-214 |
| Customer # | |
| Key Attributes | Standard Bidirectional SIDACs |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214 | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| On - State Voltage(VT) | 1.5V | |
| Operating Temperature Range | -40℃~+125℃ | |
| Repetitive Peak On-state Current (Itrm) | 1A | |
| Switching Voltage(Vs) | 230V | |
| Peak off - state voltage(Vdrm) | 180V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214 | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| On - State Voltage(VT) | 1.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature Range | -40℃~+125℃ | |
| Repetitive Peak On-state Current (Itrm) | 1A | |
| Switching Voltage(Vs) | 230V | |
| Peak off - state voltage(Vdrm) | 180V | |
| Current - Leakage | 5uA |
Introduction
The SIDAC is a silicon bilateral voltage triggered switch. Upon application of a voltage exceeding the SIDAC breakover voltage point, the SIDAC switches on through a negative resistance region to a low on-state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the device. SIDACs feature glass-passivated junctions to ensure a rugged and dependable device capable of withstanding harsh environments.
Features
- AC Circuit Oriented
- RoHS Compliant
- Triggering Voltage of 79V to 330V
Applications
- Suitable for high voltage power supplies, natural gas igniters, high-pressure Sodium lamps, and Xenon fash ignition.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.298 | $ 3.30 |
| 10+ | $ 2.9585 | $ 29.59 |
| 30+ | $ 2.744 | $ 82.32 |
| 100+ | $ 2.5263 | $ 252.63 |
| 500+ | $ 2.4272 | $ 1213.60 |
| 1,000+ | $ 2.385 | $ 2385.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214 | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| On - State Voltage(VT) | 1.5V | |
| Operating Temperature Range | -40℃~+125℃ | |
| Repetitive Peak On-state Current (Itrm) | 1A | |
| Switching Voltage(Vs) | 230V | |
| Peak off - state voltage(Vdrm) | 180V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/DIACs, SIDACs | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214 | |
| Peak Pulse Current-Ipp (10/1000us) | 80A | |
| On - State Voltage(VT) | 1.5V |
| Type | Description | |
|---|---|---|
| Operating Temperature Range | -40℃~+125℃ | |
| Repetitive Peak On-state Current (Itrm) | 1A | |
| Switching Voltage(Vs) | 230V | |
| Peak off - state voltage(Vdrm) | 180V | |
| Current - Leakage | 5uA |
Introduction
The SIDAC is a silicon bilateral voltage triggered switch. Upon application of a voltage exceeding the SIDAC breakover voltage point, the SIDAC switches on through a negative resistance region to a low on-state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the device. SIDACs feature glass-passivated junctions to ensure a rugged and dependable device capable of withstanding harsh environments.
Features
- AC Circuit Oriented
- RoHS Compliant
- Triggering Voltage of 79V to 330V
Applications
- Suitable for high voltage power supplies, natural gas igniters, high-pressure Sodium lamps, and Xenon fash ignition.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



