Amphenol DLH-L10G-E1BD-C-NAV8
| Manufacturer | |
| MPN | DLH-L10G-E1BD-C-NAV8 |
| LCSC Part # | C3229816 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | DIP-8 Pressure Sensors, Transducers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Amphenol | |
| Packaging | DIP-8 | |
| Absolute Accuracy | - | |
| Pressure range | - | |
| Relative Accuracy | - | |
| Standby Current | 100nA | |
| Features | Integrated ADC and digital interface;Standby mode;On-chip temperature compensation;On-chip temperature output | |
| Module | - | |
| Voltage - Supply | 1.68V~3.6V | |
| Operating Temperature | -25℃~+85℃ | |
| Response time | - | |
| Interface | I2C;SPI | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Amphenol | |
| Packaging | DIP-8 | |
| Absolute Accuracy | - | |
| Pressure range | - | |
| Relative Accuracy | - | |
| Standby Current | 100nA |
| Type | Description | |
|---|---|---|
| Features | Integrated ADC and digital interface;Standby mode;On-chip temperature compensation;On-chip temperature output | |
| Module | - | |
| Voltage - Supply | 1.68V~3.6V | |
| Operating Temperature | -25℃~+85℃ | |
| Response time | - | |
| Interface | I2C;SPI | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
The DLH Series miniature digital output sensors are based on All Sensors' CoBeam™ technology. This reduces package stress sensitivity, improving overall long-term stability and greatly enhancing position sensitivity. Digital interface options facilitate integration of the sensors into a wide variety of process control and measurement systems, allowing direct connection to serial communication channels. For battery-powered systems, the sensor can enter a very low power mode between readings to minimize power consumption. These calibrated and compensated sensors deliver accurate, stable output over a wide temperature range. The series is suitable for non-corrosive, non-ionic working fluids such as air, dry gases, and similar media. An optional Parylene coating is available for moisture protection and resistance to harsh media.
Features
- Pressure range: 5 to 60 inches H₂O
- Supply voltage: 1.68V to 3.6V
- I²C or SPI interface (auto-select)
- Accuracy better than 0.25%
- High-resolution 16/17/18-bit output
Applications
- Medical Respiration
- Environmental Control
- HVAC
- Industrial Control
- Portable/Handheld Devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 40.0417 | $ 40.04 |
| 200+ | $ 15.4961 | $ 3099.22 |
| 500+ | $ 14.9514 | $ 7475.70 |
| 1,000+ | $ 14.683 | $ 14683.00 |
Standard Packaging10/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Amphenol | |
| Packaging | DIP-8 | |
| Absolute Accuracy | - | |
| Pressure range | - | |
| Relative Accuracy | - | |
| Standby Current | 100nA | |
| Features | Integrated ADC and digital interface;Standby mode;On-chip temperature compensation;On-chip temperature output | |
| Module | - | |
| Voltage - Supply | 1.68V~3.6V | |
| Operating Temperature | -25℃~+85℃ | |
| Response time | - | |
| Interface | I2C;SPI | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Amphenol | |
| Packaging | DIP-8 | |
| Absolute Accuracy | - | |
| Pressure range | - | |
| Relative Accuracy | - | |
| Standby Current | 100nA |
| Type | Description | |
|---|---|---|
| Features | Integrated ADC and digital interface;Standby mode;On-chip temperature compensation;On-chip temperature output | |
| Module | - | |
| Voltage - Supply | 1.68V~3.6V | |
| Operating Temperature | -25℃~+85℃ | |
| Response time | - | |
| Interface | I2C;SPI | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
The DLH Series miniature digital output sensors are based on All Sensors' CoBeam™ technology. This reduces package stress sensitivity, improving overall long-term stability and greatly enhancing position sensitivity. Digital interface options facilitate integration of the sensors into a wide variety of process control and measurement systems, allowing direct connection to serial communication channels. For battery-powered systems, the sensor can enter a very low power mode between readings to minimize power consumption. These calibrated and compensated sensors deliver accurate, stable output over a wide temperature range. The series is suitable for non-corrosive, non-ionic working fluids such as air, dry gases, and similar media. An optional Parylene coating is available for moisture protection and resistance to harsh media.
Features
- Pressure range: 5 to 60 inches H₂O
- Supply voltage: 1.68V to 3.6V
- I²C or SPI interface (auto-select)
- Accuracy better than 0.25%
- High-resolution 16/17/18-bit output
Applications
- Medical Respiration
- Environmental Control
- HVAC
- Industrial Control
- Portable/Handheld Devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

