NXP TJA1028TK/3V3/20/J
| Manufacturer | |
| MPN | TJA1028TK/3V3/20/J |
| LCSC Part # | C3229276 |
| Packaging | HVSON-8-EP(3x3) |
| Customer # | |
| Key Attributes | LIN transceiver with integrated voltage regulator |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | HVSON-8-EP(3x3) | |
| Voltage - Supply | 4.5V~28V | |
| Type | Transceiver | |
| Operating Temperature | -40℃~+150℃ | |
| ESD Protect | ±8kV | |
| Number of Drivers | - | |
| Features | Bus wake-up;Low-power mode;TXD timeout protection;Thermal shutdown protection;Under-voltage detection | |
| Supply Current | 4.5mA | |
| Number of Receivers | - | |
| Quiescent Supply Current | 45uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | HVSON-8-EP(3x3) | |
| Voltage - Supply | 4.5V~28V | |
| Type | Transceiver | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±8kV | |
| Number of Drivers | - | |
| Features | Bus wake-up;Low-power mode;TXD timeout protection;Thermal shutdown protection;Under-voltage detection | |
| Supply Current | 4.5mA | |
| Number of Receivers | - | |
| Quiescent Supply Current | 45uA |
Report an ErrorShow similar products (0) >
In-Stock: 40
40 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8943 | $ 1.89 |
| 10+ | $ 1.8505 | $ 18.51 |
| 30+ | $ 1.8212 | $ 54.64 |
| 100+ | $ 1.792 | $ 179.20 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | HVSON-8-EP(3x3) | |
| Voltage - Supply | 4.5V~28V | |
| Type | Transceiver | |
| Operating Temperature | -40℃~+150℃ | |
| ESD Protect | ±8kV | |
| Number of Drivers | - | |
| Features | Bus wake-up;Low-power mode;TXD timeout protection;Thermal shutdown protection;Under-voltage detection | |
| Supply Current | 4.5mA | |
| Number of Receivers | - | |
| Quiescent Supply Current | 45uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | NXP | |
| Packaging | HVSON-8-EP(3x3) | |
| Voltage - Supply | 4.5V~28V | |
| Type | Transceiver | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±8kV | |
| Number of Drivers | - | |
| Features | Bus wake-up;Low-power mode;TXD timeout protection;Thermal shutdown protection;Under-voltage detection | |
| Supply Current | 4.5mA | |
| Number of Receivers | - | |
| Quiescent Supply Current | 45uA |
Report an ErrorShow similar products (0) >
C3229276 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



