RENESAS R5F11MMFAFB#50
| Manufacturer | |
| MPN | R5F11MMFAFB#50 |
| LCSC Part # | C3228922 |
| Packaging | LQFP-80(12x12) |
| Customer # | |
| Key Attributes | RL78 16 Bit 24MHz 59 LQFP-80(12x12) Microcontrollers RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-80(12x12) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | 8KB | |
| Program Storage Size | 96KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 59 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-80(12x12) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | 8KB | |
| Program Storage Size | 96KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 59 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Integrated LCD controller/driver, 12-bit resolution A/D Converter, 12-bit resolution D/A Converter, Operational amplifier, Internal reference voltage for A/D and D/A converters. True Low Power Platform (as low as 70.8 μA/MHz, and 0.68 μA in Halt mode(RTC2+LVD)), 1.8 to 3.6 V operation, 48 to 128 Kbyte Flash, 33 DMIPS at 24 MHz, for All LCD Based Applications.
Features
AI Translation
- Ultra-low power consumption technology
- VDD = single power supply voltage of 1.8 to 3.6 V
- HALT mode
- STOP mode
- SNOOZE mode
- RL78 CPU core: CISC architecture with 3-stage pipeline
- Minimum instruction execution time: Can be changed from high speed (0.04167 μs: @ 24 MHz operation with high-speed on-chip oscillator clock) to ultra-low speed (30.5 μs: @ Ø 32.768 kHz operation with subsystem clock)
- Multiply/divide and multiply/accumulate instructions are supported
- Address space: 1 MB
- General-purpose registers: (8-bit register × 8)×4 banks
- On-chip RAM: 5.5 KB
- Code flash memory: 48 to 128 KB
- Block size: 1 KB
- Prohibition of block erase and rewriting (security function)
- On-chip debug function
- Self-programming (with boot swap function/flash shield window function)
- Data flash memory: 8 KB
- Background operation (BGO): Instructions can be executed from the program memory while rewriting the data flash memory
- Number of rewrites: 1,000,000 times (TYP.)
- Voltage of rewrites: VDD = 1.8 to 3.6 V
- High-speed on-chip oscillator: Select from 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz, and 1 MHz
- High accuracy: ±1.0% (VDD = 1.8 to 3.6 V, TA = -20 to +85℃)
- Operating ambient temperature: TA = -40 to +85℃ (A: Consumer applications)
- Power management and reset function: On-chip power-on-reset (POR) circuit
- On-chip voltage detector (LVD) (Select interrupt and reset from 10 levels)
- Data transfer controller (DTC): Transfer modes: Normal transfer mode, repeat transfer mode, block transfer mode
- Activation sources: Activated by interrupt sources (30 sources)
- Chain transfer function
- Event link controller (ELC): Event signals of 22 types can be linked to the specified peripheral function
- Serial interfaces: Simplified SPI (CSINote 1): 4 channels
- UART: 4 channels
- I2C/simplified I2C: 5 channels
- Timers: 16-bit timer: 8 channels
- 8-bit timer: 2 channels
- 12-bit interval timer: 1 channel
- Real-time clock 2: 1 channel (calendar for 99 years, alarm function, and clock correction function)
- Watchdog timer: 1 channel (operable with the dedicated low-speed on-chip oscillator)
- LCD controller/driver: Internal voltage boosting method, capacitor split method, and external resistance division method are switchable
- Segment signal output: 32 (28) to 45 (41)
- Common signal output: 4 (8)
- A/D converter: 12-bit resolution A/D converter (1.8 V ≤ AVDD ≤ VDD ≤ 3.6 V)
- Analog input: 10 to 15 channels (including a dedicated one for internal 1/2 AVDD)
- Internal reference voltage (TYP. 1.45 V) and temperature sensor
- D/A converter: 12-bit resolution D/A converter (1.8 V ≤ AVDD ≤ VDD ≤ 3.6 V)
- Analog output: 2 channels
- Output voltage: 0.35 V to AVDD – 0.47 V
- Voltage reference: The output voltage can be selected from among 1.5 V (typ.), 1.8 V (typ.), 2.048 V (typ.), and 2.5 V (typ.)
- Can be used as the internal reference voltage for A/D and D/A converters
- Comparator: 1 channel
- Operating modes: Comparator high-speed mode, comparator low-speed mode, window mode
- The external reference voltage or internal reference voltage can be selected as the reference voltage
- Operational amplifier: General-purpose operational amplifier: 1 channel
- Rail-to-rail operational amplifier with analog MUX: 2 channels
- I/O ports: I/O ports: 59 to 79 (N-ch open drain I/O [withstand voltage of 6 V]: 2)
- Can be set to N-ch open drain, TTL input buffer, and on-chip pull-up resistor
- On-chip key interrupt function
- On-chip clock output/buzzer output controller
- On-chip BCD (binary-coded decimal) correction circuit
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0613 | $ 3.06 |
| 200+ | $ 1.1851 | $ 237.02 |
| 500+ | $ 1.1434 | $ 571.70 |
| 1,000+ | $ 1.1233 | $ 1123.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-80(12x12) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | 8KB | |
| Program Storage Size | 96KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 59 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LQFP-80(12x12) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | 8KB | |
| Program Storage Size | 96KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 59 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Integrated LCD controller/driver, 12-bit resolution A/D Converter, 12-bit resolution D/A Converter, Operational amplifier, Internal reference voltage for A/D and D/A converters. True Low Power Platform (as low as 70.8 μA/MHz, and 0.68 μA in Halt mode(RTC2+LVD)), 1.8 to 3.6 V operation, 48 to 128 Kbyte Flash, 33 DMIPS at 24 MHz, for All LCD Based Applications.
Features
AI Translation
- Ultra-low power consumption technology
- VDD = single power supply voltage of 1.8 to 3.6 V
- HALT mode
- STOP mode
- SNOOZE mode
- RL78 CPU core: CISC architecture with 3-stage pipeline
- Minimum instruction execution time: Can be changed from high speed (0.04167 μs: @ 24 MHz operation with high-speed on-chip oscillator clock) to ultra-low speed (30.5 μs: @ Ø 32.768 kHz operation with subsystem clock)
- Multiply/divide and multiply/accumulate instructions are supported
- Address space: 1 MB
- General-purpose registers: (8-bit register × 8)×4 banks
- On-chip RAM: 5.5 KB
- Code flash memory: 48 to 128 KB
- Block size: 1 KB
- Prohibition of block erase and rewriting (security function)
- On-chip debug function
- Self-programming (with boot swap function/flash shield window function)
- Data flash memory: 8 KB
- Background operation (BGO): Instructions can be executed from the program memory while rewriting the data flash memory
- Number of rewrites: 1,000,000 times (TYP.)
- Voltage of rewrites: VDD = 1.8 to 3.6 V
- High-speed on-chip oscillator: Select from 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz, and 1 MHz
- High accuracy: ±1.0% (VDD = 1.8 to 3.6 V, TA = -20 to +85℃)
- Operating ambient temperature: TA = -40 to +85℃ (A: Consumer applications)
- Power management and reset function: On-chip power-on-reset (POR) circuit
- On-chip voltage detector (LVD) (Select interrupt and reset from 10 levels)
- Data transfer controller (DTC): Transfer modes: Normal transfer mode, repeat transfer mode, block transfer mode
- Activation sources: Activated by interrupt sources (30 sources)
- Chain transfer function
- Event link controller (ELC): Event signals of 22 types can be linked to the specified peripheral function
- Serial interfaces: Simplified SPI (CSINote 1): 4 channels
- UART: 4 channels
- I2C/simplified I2C: 5 channels
- Timers: 16-bit timer: 8 channels
- 8-bit timer: 2 channels
- 12-bit interval timer: 1 channel
- Real-time clock 2: 1 channel (calendar for 99 years, alarm function, and clock correction function)
- Watchdog timer: 1 channel (operable with the dedicated low-speed on-chip oscillator)
- LCD controller/driver: Internal voltage boosting method, capacitor split method, and external resistance division method are switchable
- Segment signal output: 32 (28) to 45 (41)
- Common signal output: 4 (8)
- A/D converter: 12-bit resolution A/D converter (1.8 V ≤ AVDD ≤ VDD ≤ 3.6 V)
- Analog input: 10 to 15 channels (including a dedicated one for internal 1/2 AVDD)
- Internal reference voltage (TYP. 1.45 V) and temperature sensor
- D/A converter: 12-bit resolution D/A converter (1.8 V ≤ AVDD ≤ VDD ≤ 3.6 V)
- Analog output: 2 channels
- Output voltage: 0.35 V to AVDD – 0.47 V
- Voltage reference: The output voltage can be selected from among 1.5 V (typ.), 1.8 V (typ.), 2.048 V (typ.), and 2.5 V (typ.)
- Can be used as the internal reference voltage for A/D and D/A converters
- Comparator: 1 channel
- Operating modes: Comparator high-speed mode, comparator low-speed mode, window mode
- The external reference voltage or internal reference voltage can be selected as the reference voltage
- Operational amplifier: General-purpose operational amplifier: 1 channel
- Rail-to-rail operational amplifier with analog MUX: 2 channels
- I/O ports: I/O ports: 59 to 79 (N-ch open drain I/O [withstand voltage of 6 V]: 2)
- Can be set to N-ch open drain, TTL input buffer, and on-chip pull-up resistor
- On-chip key interrupt function
- On-chip clock output/buzzer output controller
- On-chip BCD (binary-coded decimal) correction circuit
C3228922 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R5F11MMFAFB#10 | RENESAS | LQFP-80(12x12) | 0 | $ 3.0613 |

