MAXIM MAX32626ITKBL+T
| Produttore | |
| Cod. Prod. | MAX32626ITKBL+T |
| Cod. LCSC | C3228667 |
| Imballo | TQFN-68(8x8) |
| Numero Cliente | |
| Attr. chiave | ARM Cortex-M4F 32 Bit 96MHz 40 TQFN-68(8x8) Microcontrollers RoHS |
| Scheda Tecnica | |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 2 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MAXIM | |
| Imballo | TQFN-68(8x8) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -30℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.14V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 96MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 40 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MAXIM | |
| Imballo | TQFN-68(8x8) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -30℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.14V~3.6V |
| Tipo | Descrizione | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 96MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 40 |
Descrizione
DARWIN is a new breed of low-power microcontrollers built to thrive in the rapidly evolving Internet of Things (IoT). They are smart, with the biggest memories in their class and a massively scalable memory architecture. They run forever, thanks to wearable-grade power technology. They are also tough enough to withstand the most advanced cyberattacks. DARWIN microcontrollers are designed to run any application imaginable—in places where you wouldn’t dream of sending other microcontrollers. Generation U microcontrollers are perfect for wearables and IoT applications that cannot afford to compromise power or performance. The MAX32625/MAX32626 feature an Arm Cortex -M4 with FPU CPU that delivers high-efficiency signal processing, ultra-low power consumption and ease of use. Flexible power modes, an intelligent PMU, and dynamic clock and power gating optimize performance and power consumption for each application. Internal oscillators run at 96MHz for high-performance or 4MHz to maximize battery life in applications requiring always-on monitoring. Multiple SPI, UART, I2C, 1-Wire master, and USB interfaces are provided. The four-input, 10-bit ADC with selectable references can monitor external sensors. All versions provide a hardware AES engine. The MAX32626 provides a secure trust protection unit (TPU) with a modular arithmetic accelerator (MAA) for fast ECDSA, a hardware PRNG entropy generator, and a secure boot loader. The MAX32625L provides a reduced 256KB of flash memory and 128KB of SRAM.
Caratteristiche
- High-Efficiency Microcontroller for Wearable Devices
- Internal Oscillator Operates Up to 96MHz
- Low Power 4MHz Oscillator System Clock Option for Always-On Monitoring Applications
- 512KB Flash Memory (256KB “L” Version)
- 160KB SRAM (128KB “L” Version)
- 8KB Instruction Cache
- 1.2V Core Supply Voltage
- 1.8V to 3.3V I/O
- Optional 3.3V±5% USB Supply Voltage
- Wide Operating Temperature: -30℃ to +85℃
- Power Management Maximizes Uptime for Battery Applications
- 106μA/MHz Active Current Executing from Cache
- 49μA/MHz Active Current Executing from Flash
- Wake-Up to 96MHz Clock or 4MHz Clock
- 600nA Low Power Mode (LP0) Current with RTC Enabled
- 2.56μA Ultra-Low Power Data Retention Sleep Mode (LP1) with Fast 5μs Wake-Up on 96MHz Clock Source
- 27μA/MHz Low Power Mode (LP2) Current
- Optimal Peripheral Mix Provides Platform Scalability
- SPI Execute in Place (SPIX) Engine for Memory Expansion with Minimal Footprint
- Three SPI Masters, One SPI Slave
- Three UARTs
- Up to Two I2C Masters, One I2C Slave
- 1-Wire Master
- Full-Speed USB 2.0 Device with Internal Transceiver
- Sixteen Pulse Train (PWM) Engines
- Six 32-Bit Timers and 3 Watchdog Timers
- Up to 40 General-Purpose I/O Pins
- 10-Bit Delta-Sigma ADC Operating at 7.8ksps
- AES -128, -192, -256
- RTC Calibration Output
- Secure Valuable IP and Data with Robust Internal Hardware Security (MAX32626 Only)
- Trust Protection Unit (TPU) Provides ECDSA and Modular Arithmetic Acceleration Support
- True Random Number Generator
- Secure Boot Loader
Applicazioni
- Sports Watches
- Fitness Monitors
- Wearable Medical Patches
- Portable Medical Devices
- Sensor Hubs
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 10.7314 | $ 10.73 |
| 200+ | $ 4.1537 | $ 830.74 |
| 500+ | $ 4.0071 | $ 2003.55 |
| 1,000+ | $ 3.9346 | $ 3934.60 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MAXIM | |
| Imballo | TQFN-68(8x8) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -30℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.14V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 96MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 40 |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Produttore | MAXIM | |
| Imballo | TQFN-68(8x8) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -30℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.14V~3.6V |
| Tipo | Descrizione | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 96MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 40 |
Descrizione
DARWIN is a new breed of low-power microcontrollers built to thrive in the rapidly evolving Internet of Things (IoT). They are smart, with the biggest memories in their class and a massively scalable memory architecture. They run forever, thanks to wearable-grade power technology. They are also tough enough to withstand the most advanced cyberattacks. DARWIN microcontrollers are designed to run any application imaginable—in places where you wouldn’t dream of sending other microcontrollers. Generation U microcontrollers are perfect for wearables and IoT applications that cannot afford to compromise power or performance. The MAX32625/MAX32626 feature an Arm Cortex -M4 with FPU CPU that delivers high-efficiency signal processing, ultra-low power consumption and ease of use. Flexible power modes, an intelligent PMU, and dynamic clock and power gating optimize performance and power consumption for each application. Internal oscillators run at 96MHz for high-performance or 4MHz to maximize battery life in applications requiring always-on monitoring. Multiple SPI, UART, I2C, 1-Wire master, and USB interfaces are provided. The four-input, 10-bit ADC with selectable references can monitor external sensors. All versions provide a hardware AES engine. The MAX32626 provides a secure trust protection unit (TPU) with a modular arithmetic accelerator (MAA) for fast ECDSA, a hardware PRNG entropy generator, and a secure boot loader. The MAX32625L provides a reduced 256KB of flash memory and 128KB of SRAM.
Caratteristiche
- High-Efficiency Microcontroller for Wearable Devices
- Internal Oscillator Operates Up to 96MHz
- Low Power 4MHz Oscillator System Clock Option for Always-On Monitoring Applications
- 512KB Flash Memory (256KB “L” Version)
- 160KB SRAM (128KB “L” Version)
- 8KB Instruction Cache
- 1.2V Core Supply Voltage
- 1.8V to 3.3V I/O
- Optional 3.3V±5% USB Supply Voltage
- Wide Operating Temperature: -30℃ to +85℃
- Power Management Maximizes Uptime for Battery Applications
- 106μA/MHz Active Current Executing from Cache
- 49μA/MHz Active Current Executing from Flash
- Wake-Up to 96MHz Clock or 4MHz Clock
- 600nA Low Power Mode (LP0) Current with RTC Enabled
- 2.56μA Ultra-Low Power Data Retention Sleep Mode (LP1) with Fast 5μs Wake-Up on 96MHz Clock Source
- 27μA/MHz Low Power Mode (LP2) Current
- Optimal Peripheral Mix Provides Platform Scalability
- SPI Execute in Place (SPIX) Engine for Memory Expansion with Minimal Footprint
- Three SPI Masters, One SPI Slave
- Three UARTs
- Up to Two I2C Masters, One I2C Slave
- 1-Wire Master
- Full-Speed USB 2.0 Device with Internal Transceiver
- Sixteen Pulse Train (PWM) Engines
- Six 32-Bit Timers and 3 Watchdog Timers
- Up to 40 General-Purpose I/O Pins
- 10-Bit Delta-Sigma ADC Operating at 7.8ksps
- AES -128, -192, -256
- RTC Calibration Output
- Secure Valuable IP and Data with Robust Internal Hardware Security (MAX32626 Only)
- Trust Protection Unit (TPU) Provides ECDSA and Modular Arithmetic Acceleration Support
- True Random Number Generator
- Secure Boot Loader
Applicazioni
- Sports Watches
- Fitness Monitors
- Wearable Medical Patches
- Portable Medical Devices
- Sensor Hubs
C3228667 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Parti alternative
| MPN | Produttore | Confezione | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| MAX32626ITKBL+ | MAXIM | TQFN-68(8x8) | 0 | $ 11.0894 | ||
| MAX32625ITKL+ | MAXIM | TQFN-68(8x8) | 0 | $ 18.4895 |

