RENESAS R5F101LFABG#W0
| Manufacturer | |
| MPN | R5F101LFABG#W0 |
| LCSC Part # | C3228571 |
| Packaging | VFBGA-64 |
| Customer # | |
| Key Attributes | RL78 16 Bit 32MHz 48 VFBGA-64 Microcontrollers RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | VFBGA-64 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 96KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 48 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | VFBGA-64 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 96KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 48 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
True low-power platform (66 μA/MHz, and 0.57 μA for operation with only RTC and LVD) for the general-purpose applications, with 1.6-V to 5.5-V operation, 16- to 512-Kbyte code flash memory, and 41 DMIPS at 32 MHz
Features
AI Translation
- Ultra-low power consumption technology
- VDD = single power supply voltage of 1.6 to 5.5 V
- HALT mode
- STOP mode
- SNOOZE mode
- RL78 CPU core
- CISC architecture with 3-stage pipeline
- Minimum instruction execution time: Can be changed from high speed (0.03125 μs: @ 32 MHz operation with high-speed on-chip oscillator) to ultra-low speed (30.5 μs: @ 32.768 kHz operation with subsystem clock)
- Address space: 1 MB
- General-purpose registers: (8-bit register ×)×4 banks
- On-chip RAM: 2 to 32 KB
- Code flash memory
- Code flash memory: 16 to 512 KB
- Block size: 1 KB
- Prohibition of block erase and rewriting (security function)
- On-chip debug function
- Self-programming (with boot swap function/flash shield window function)
- Data Flash Memory
- Data flash memory: 4 KB to 8 KB
- Back ground operation (BGO): Instructions can be executed from the program memory while rewriting the data flash memory.
- Number of rewrites: 1,000,000 times (TYP.)
- Voltage of rewrites: VDD = 1.8 to 5.5 V
- High-speed on-chip oscillator
- Select from 32 MHz, 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz, and 1 MHz
- High accuracy: +/- 1.0% (VDD = 1.8 to 5.5 V, TA = -20 to +85℃)
- Operating ambient temperature
- TA = -40 to +85℃ (A: Consumer applications, D: Industrial applications )
- TA = -40 to +105℃ (G: Industrial applications)
- Power management and reset function
- On-chip power-on-reset (POR) circuit
- On-chip voltage detector (LVD) (Select interrupt and reset from 14 levels)
- DMA (Direct Memory Access) controller
- 2/4 channels
- Number of clocks during transfer between 8/16-bit SFR and internal RAM: 2 clocks
- Multiplier and divider/multiply-accumulator
- 16 bits × 16 bits = 32 bits (Unsigned or signed)
- 32 bits ÷ 32 bits = 32 bits (Unsigned)
- 16 bits × 16 bits + 32 bits = 32 bits (Unsigned or signed)
- Serial interface
- Simplified SPI (CSI): 2 to 8 channels
- UART/UART (LIN-bus supported): 2 to 4 channels
- Simplified I2C communication: 3 to 10 channels
- Timer
- 16-bit timer: 8 to 16 channels
- 12-bit interval timer: 1 channel
- Real-time clock: 1 channel (calendar for 99 years, alarm function, and clock correction function)
- Watchdog timer: 1 channel (operable with the dedicated low-speed on-chip oscillator)
- A/D converter
- 8/10-bit resolution A/D converter (VDD = 1.6 to 5.5 V)
- Analog input: 6 to 26 channels
- Internal reference voltage (1.45 V) and temperature sensor
- I/O port
- I/O port: 16 to 120 (N-ch open drain I/O [withstand voltage of 6 V]: 0 to 4, N-ch open drain I/O [VDD withstand voltage/EVDD withstand voltage]: 5 to 25)
- Can be set to N-ch open drain, TTL input buffer, and on-chip pull-up resistor
- Different potential interface: Can connect to a 1.8/2.5/3 V device
- On-chip key interrupt function
- On-chip clock output/buzzer output controller
- Others
- On-chip BCD (binary-coded decimal) correction circuit
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9735 | $ 1.97 |
| 200+ | $ 0.7638 | $ 152.76 |
| 500+ | $ 0.7376 | $ 368.80 |
| 1,000+ | $ 0.7237 | $ 723.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | VFBGA-64 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 96KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 48 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | VFBGA-64 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.6V~5.5V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 96KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 32MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 48 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
True low-power platform (66 μA/MHz, and 0.57 μA for operation with only RTC and LVD) for the general-purpose applications, with 1.6-V to 5.5-V operation, 16- to 512-Kbyte code flash memory, and 41 DMIPS at 32 MHz
Features
AI Translation
- Ultra-low power consumption technology
- VDD = single power supply voltage of 1.6 to 5.5 V
- HALT mode
- STOP mode
- SNOOZE mode
- RL78 CPU core
- CISC architecture with 3-stage pipeline
- Minimum instruction execution time: Can be changed from high speed (0.03125 μs: @ 32 MHz operation with high-speed on-chip oscillator) to ultra-low speed (30.5 μs: @ 32.768 kHz operation with subsystem clock)
- Address space: 1 MB
- General-purpose registers: (8-bit register ×)×4 banks
- On-chip RAM: 2 to 32 KB
- Code flash memory
- Code flash memory: 16 to 512 KB
- Block size: 1 KB
- Prohibition of block erase and rewriting (security function)
- On-chip debug function
- Self-programming (with boot swap function/flash shield window function)
- Data Flash Memory
- Data flash memory: 4 KB to 8 KB
- Back ground operation (BGO): Instructions can be executed from the program memory while rewriting the data flash memory.
- Number of rewrites: 1,000,000 times (TYP.)
- Voltage of rewrites: VDD = 1.8 to 5.5 V
- High-speed on-chip oscillator
- Select from 32 MHz, 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz, and 1 MHz
- High accuracy: +/- 1.0% (VDD = 1.8 to 5.5 V, TA = -20 to +85℃)
- Operating ambient temperature
- TA = -40 to +85℃ (A: Consumer applications, D: Industrial applications )
- TA = -40 to +105℃ (G: Industrial applications)
- Power management and reset function
- On-chip power-on-reset (POR) circuit
- On-chip voltage detector (LVD) (Select interrupt and reset from 14 levels)
- DMA (Direct Memory Access) controller
- 2/4 channels
- Number of clocks during transfer between 8/16-bit SFR and internal RAM: 2 clocks
- Multiplier and divider/multiply-accumulator
- 16 bits × 16 bits = 32 bits (Unsigned or signed)
- 32 bits ÷ 32 bits = 32 bits (Unsigned)
- 16 bits × 16 bits + 32 bits = 32 bits (Unsigned or signed)
- Serial interface
- Simplified SPI (CSI): 2 to 8 channels
- UART/UART (LIN-bus supported): 2 to 4 channels
- Simplified I2C communication: 3 to 10 channels
- Timer
- 16-bit timer: 8 to 16 channels
- 12-bit interval timer: 1 channel
- Real-time clock: 1 channel (calendar for 99 years, alarm function, and clock correction function)
- Watchdog timer: 1 channel (operable with the dedicated low-speed on-chip oscillator)
- A/D converter
- 8/10-bit resolution A/D converter (VDD = 1.6 to 5.5 V)
- Analog input: 6 to 26 channels
- Internal reference voltage (1.45 V) and temperature sensor
- I/O port
- I/O port: 16 to 120 (N-ch open drain I/O [withstand voltage of 6 V]: 0 to 4, N-ch open drain I/O [VDD withstand voltage/EVDD withstand voltage]: 5 to 25)
- Can be set to N-ch open drain, TTL input buffer, and on-chip pull-up resistor
- Different potential interface: Can connect to a 1.8/2.5/3 V device
- On-chip key interrupt function
- On-chip clock output/buzzer output controller
- Others
- On-chip BCD (binary-coded decimal) correction circuit
C3228571 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R5F101LFABG#U0 | RENESAS | VFBGA-64 | 0 | $ 1.8831 | ||
| R5F100LFABG#U0 | RENESAS | VFBGA-64 | 0 | $ 1.9525 | ||
| R5F100LFABG#W0 | RENESAS | VFBGA-64 | 0 | $ 1.9711 | ||
| R5F100LGABG#U0 | RENESAS | VFBGA-64 | 0 | $ 2.076 | ||
| R5F101LGABG#U0 | RENESAS | VFBGA-64 | 0 | $ 2.0235 | ||
| R5F100LGABG#W0 | RENESAS | VFBGA-64 | 0 | $ 2.0945 | ||
| R5F101LGABG#W0 | RENESAS | VFBGA-64 | 0 | $ 2.0421 | ||
| R5F100LHABG#U0 | RENESAS | VFBGA-64 | 0 | $ 2.3045 | ||
| R5F101LHABG#U0 | RENESAS | VFBGA-64 | 0 | $ 2.252 | ||
| R5F100LHABG#W0 | RENESAS | VFBGA-64 | 0 | $ 2.3261 | ||
| R5F101LHABG#W0 | RENESAS | VFBGA-64 | 0 | $ 2.272 | ||
| R5F100LJABG#U0 | RENESAS | VFBGA-64 | 0 | $ 3.2033 | ||
| R5F101LJABG#U0 | RENESAS | VFBGA-64 | 0 | $ 2.4634 | ||
| R5F100LJABG#W0 | RENESAS | VFBGA-64 | 0 | $ 2.5716 | ||
| R5F101LJABG#W0 | RENESAS | VFBGA-64 | 0 | $ 2.5814 | ||
| R5F100LFGBG#U0 | RENESAS | VFBGA-64 | 0 | $ 2.1702 | ||
| R5F100LFGBG#W0 | RENESAS | VFBGA-64 | 0 | $ 2.1841 | ||
| R5F100LGGBG#U0 | RENESAS | VFBGA-64 | 0 | $ 2.3122 | ||
| R5F100LGGBG#W0 | RENESAS | VFBGA-64 | 0 | $ 2.3261 | ||
| R5F100LHGBG#U0 | RENESAS | VFBGA-64 | 0 | $ 2.5406 |

