SILICON LABS EFM32WG232F128-B-QFP64
| Manufacturer | |
| MPN | EFM32WG232F128-B-QFP64 |
| LCSC Part # | C3228388 |
| Packaging | TQFP-64(10x10) |
| Customer # | |
| Key Attributes | ARM Cortex-M4F 32 Bit 48MHz 53 TQFP-64(10x10) Microcontrollers RoHS |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | TQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.98V~3.8V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 53 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | TQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.98V~3.8V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 53 |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.442 | $ 6.44 |
| 200+ | $ 2.4935 | $ 498.70 |
| 500+ | $ 2.4055 | $ 1202.75 |
| 1,000+ | $ 2.3623 | $ 2362.30 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | TQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.98V~3.8V | |
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 53 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | TQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.98V~3.8V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 53 |
Report an ErrorShow similar products (0) >
C3228388 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A992C |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M451RG6AE | NUVOTON | LQFP-64(10x10) | 61 | $ 5.3146 | ||
| AT32F423RCT7 | ARTERY | LQFP-64(10x10) | 463 | $ 1.6831 | ||
| AT32F457RCT7 | ARTERY | LQFP-64(10x10) | 144 | $ 3.0671 | ||
| AT32F456RCT7 | ARTERY | LQFP-64(10x10) | 142 | $ 2.4922 | ||
| AT32F455RCT7 | ARTERY | LQFP-64(10x10) | 90 | $ 1.8292 | ||
| EFM32WG842F128-B-QFP64R | SILICON LABS | TQFP-64(10x10) | 0 | $ 6.8231 | ||
| EFM32WG232F128-B-QFP64R | SILICON LABS | TQFP-64(10x10) | 0 | $ 6.442 | ||
| EFM32WG842F128-B-QFP64 | SILICON LABS | TQFP-64(10x10) | 0 | $ 6.8231 | ||
| EFM32WG842F256-B-QFP64R | SILICON LABS | TQFP-64(10x10) | 0 | $ 7.8661 | ||
| EFM32WG232F256-B-QFP64R | SILICON LABS | TQFP-64(10x10) | 0 | $ 7.485 | ||
| EFM32WG842F256-B-QFP64 | SILICON LABS | TQFP-64(10x10) | 0 | $ 7.8661 |

