LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS R5F10RLAGNB#40 product image
Images for reference only

RENESAS R5F10RLAGNB#40

Manufacturer
MPN
R5F10RLAGNB#40
LCSC Part #
C3228080
Packaging
HWQFN-64(8x8)
Customer #
Key Attributes
RL78 16 Bit 24MHz 39 HWQFN-64(8x8) Microcontrollers RoHS
Datasheetpdf iconRENESAS R5F10RLAGNB#40
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4026$ 1.40
200+$ 0.5432$ 108.64
500+$ 0.5247$ 262.35
1,000+$ 0.5139$ 513.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerRENESAS
PackagingHWQFN-64(8x8)
ADC (Bit)10bit
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply1.6V~5.5V
Program Storage Size16KB
EEPROM2KB
CPU CoreRL78
Core Size16 Bit
CPU Maximum Speed24MHz
Oscillator TypeBuilt-in
Number of I/O39

Introduction

AI Translation

True low-power platform {62.5 μA/MHz}, and 0.64 μA for operation with only RTC and LVD) for the LCD-based applications, with the on-chip LCD controller and driver, 8- to 32-Kbyte code flash memory, 1.6-V to 5.5-V operation, and 31 DMIPS at 24 MHz

Features

AI Translation
  • 1.6 V to 5.5 V operation from a single supply
  • Stop (RAM retained): 0.23 μA, (LVD enabled): 0.31 μA
  • Halt (RTC + LVD): 0.64 μA
  • Supports snooze
  • Operating: 62.5 μA/MHz
  • LCD operating current (Capacitor split method): 0.12 μA
  • LCD operating current (Internal voltage boost method): 0.63 μA (VDD = 3.0 V)
  • Delivers 31 DMIPS at maximum operating frequency of 24 MHz
  • Instruction Execution: 86% of instructions can be executed in 1 to 2 clock cycles
  • CISC Architecture (Harvard) with 3-stage pipeline
  • Multiply Signed & Unsigned: 16×16 to 32-bit result in 1 clock cycle
  • MAC: 16×16 to 32-bit result in 2 clock cycles
  • 16-bit barrel shifter for shift & rotate in 1 clock cycle
  • 1-wire on-chip debug function
  • Density: 8 KB to 32 KB
  • Block size: 1 KB
  • On-chip single voltage flash memory with protection from block erase/writing
  • Self-programming with flash shield window function
  • Data flash with background operation
  • Data flash size: 2 KB size
  • Erase cycles: 1 Million (typ.)
  • Erase/programming voltage: 1.8 V to 5.5 V
  • 1 KB and 1.5 KB size options
  • Supports operands or instructions
  • Back-up retention in all modes
  • 24 MHz with +/-1% accuracy over voltage (1.8 V to 5.5 V) and temperature -20℃ to 85℃
  • Pre-configured settings: 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz & 1 MHz
  • Power-on reset (POR) monitor/generator
  • Low voltage detection (LVD) with 14 setting options (Interrupt and/or reset function)
  • Up to 35 seg × 8 com or 39 seg x 4 com
  • Supports capacitor split method, internal voltage boost method and resistance division method
  • Supports waveform types A and B
  • Supports LCD contrast adjustment (16 steps)
  • Supports LCD blinking
  • Up to 2 fully programmable channels
  • Transfer unit: 8- or 16-bit
  • Up to 1×120 multi-master
  • Up to 2× Simplified SPI (CSI) (7-, 8-bit)
  • Up to 1× UART (7-, 8-, 9-bit)
  • Up to 1×LN
  • Multi-function 16-bit timers: Up to 8 channels
  • Real-time clock (RTC): 1 channel (full calendar and alarm function with watch correction function)
  • Interval Timer: 12-bit, 1 channel
  • 15 kHz watchdog timer: 1 channel (window function)
  • ADC: Up to 10 channels, 10-bit resolution, 2.1 μs conversion time
  • Supports 1.6 V
  • Internal reference voltage (1.45 V)
  • On-chip temperature sensor
  • Flash memory CRC calculation
  • RAM parity error check
  • RAM write protection
  • SFR write protection
  • Illegal memory access detection
  • Clock frequency detection
  • ADC self-test
  • 5V tolerant, high-current (up to 20 mA per pin)
  • Open-Drain, Internal Pull-up support
  • TA: -40 ℃ to +85 ℃ (A: Consumer applications)
  • TA: -40 ℃ to +105 ℃ (G: Industrial applications)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
R5F10RLAANB#40RENESASHWQFN-64(8x8)0$ 1.1619
R5F10RLCGNB#40RENESASHWQFN-64(8x8)0$ 1.4936
R5F10RLCANB#40RENESASHWQFN-64(8x8)0$ 2.7079
R5F10RLAANB#00RENESASHWQFN-64(8x8)0$ 2.8462
R5F10RLCGNB#00RENESASHWQFN-64(8x8)0$ 3.2127
R5F10RLCANB#00RENESASHWQFN-64(8x8)0$ 2.8365